NA12065 Series Nanocrystalline Sheets

Laird's highly permeable, thin nanocrystalline materials improve energy transfer in wireless power systems

Image of Laird's NA12065 Series Nanocrystalline SheetsLaird Performance Materials' NA12065 series nanocrystalline sheets provide a highly permeable solution for EMI mitigation over a broad frequency range of 100 kHz to 100 MHz. A thin sheet of nanocrystalline material manages flux and absorbs noise more effectively than traditional, and often thicker ferrite materials, improving energy transfer in wireless power systems to achieve a higher charging efficiency. With a temperature range reaching up to +125°C, the nanocrystalline sheets are an ideal solution for high-temperature applications.

Placed on top of noise-emitting circuitry, the nanocrystalline sheets provide a thin and space-saving solution that suppresses EMI. The sheets are ideal for applications including datacom, data infrastructure, industrial, consumer/wearable electronics, and healthcare.

Features
  • Standard nanocrystalline layer thickness: 0.02 mm (available in two, three, or five layers)
  • Made of thin highly permeable nanocrystalline with PET film and adhesive tape
  • RoHS compliant
  • Initial permeability: 1,400 kHz at 128 kHz
  • Operating temperature range: -40°C to +125°C
  • Custom sizes or thicknesses are available upon request

NA12065 Series Nanocrystalline Sheets

KuvaManufacturer Part NumberKuvausPaksuus - yhteensäSaatavana oleva määrä HintaNäytä tiedot
RF EMI SHLD SHEET 4.724"X2.559"NA12065-B00HRF EMI SHLD SHEET 4.724"X2.559"0,007" (0,18mm)6 - Immediate$6.81Näytä tiedot
RF EMI SHLD SHEET 4.724"X2.559"NA12065-300HRF EMI SHLD SHEET 4.724"X2.559"0,009" (0,23mm)0 - Immediate$4.66Näytä tiedot
RF EMI SHLD SHEET 4.724"X2.559"NA12065-200HRF EMI SHLD SHEET 4.724"X2.559"0,011" (0,28mm)0 - Immediate$7.90Näytä tiedot
Published: 2023-12-14