CoolZorb™ 200 Hybrid Thermal/EMI Absorber

Laird’s hybrid thermal/EMI absorber is ideal for a variety of applications including heat dissipation and EMI mitigation

Image of Laird EMI CoolZorb™ 200 Hybrid Thermal/EMI AbsorberLaird’s CoolZorb 200 is a hybrid RF/microwave absorber/thermal management material that is used for EMI mitigation and heat dissipation. It is used like a traditional thermal gap filler between a heat source such as an IC and a heat-sink or other heat transfer device or metal chassis. The CoolZorb 200 also functions to suppress unwanted energy coupling, cavity resonances, or surface currents causing board-level EMI issues.

Features
  • Cost-effective
  • Great suppression
  • Meets UL-94 flame requirement
  • High reliability and long-term performance
Applications
  • EMI mitigation
  • Heat dissipation
  • Thermal gap filler (promoting thermal transfer)
  • Reduced surface current

CoolZorb™ 200 Hybrid Thermal/EMI Absorbers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RF EMI ABSORBERS 0.02"CZ200-020SRF EMI ABSORBERS 0.02"0 - Immediate$8.78Näytä tiedot
RF EMI ABSORBERS 0.03"CZ200-030SRF EMI ABSORBERS 0.03"8 - Immediate$12.45Näytä tiedot
RF EMI ABSORBERS 4" X 4"CZ200-040SRF EMI ABSORBERS 4" X 4"0 - Immediate$24.10Näytä tiedot
RF EMI ABSORBERS 0.06"CZ200-060SRF EMI ABSORBERS 0.06"17 - Immediate$23.47Näytä tiedot
RF EMI ABSORBERS 0.08"CZ200-080SRF EMI ABSORBERS 0.08"8 - Immediate$56.82Näytä tiedot
RF EMI ABSORBERS 0.1"CZ200-100SRF EMI ABSORBERS 0.1"0 - Immediate$44.60Näytä tiedot
RF EMI ABSORBERS 18" X 18"A18168-020RF EMI ABSORBERS 18" X 18"0 - Immediate$79.33Näytä tiedot
RF EMI ABSORBERS 18" X 18"A18168-040RF EMI ABSORBERS 18" X 18"3 - Immediate$143.31Näytä tiedot
RF EMI ABSORBERS 18" X 18"A18168-060RF EMI ABSORBERS 18" X 18"9 - Immediate$163.33Näytä tiedot
RF EMI ABSORBERS 18" X 18"A18168-080RF EMI ABSORBERS 18" X 18"1 - Immediate$244.37Näytä tiedot
RF EMI ABSORBERS 18" X 18"A18168-100RF EMI ABSORBERS 18" X 18"3 - Immediate$293.60Näytä tiedot
RF EMI ABSORBERS 18" X 18"A18168-030RF EMI ABSORBERS 18" X 18"0 - Immediate$110.30Näytä tiedot
RF EMI ABSORBERS 18" X 18"A18168-050RF EMI ABSORBERS 18" X 18"0 - Immediate$156.04Näytä tiedot
RF EMI ABSORBERS 18" X 18"A18168-070RF EMI ABSORBERS 18" X 18"0 - Immediate$201.85Näytä tiedot
RF EMI ABSORBERS 18" X 18"A18168-090RF EMI ABSORBERS 18" X 18"0 - Immediate$254.20Näytä tiedot
RF EMI ABSORBERS 18" X 18"A18168-110RF EMI ABSORBERS 18" X 18"0 - Immediate$288.56Näytä tiedot
RF EMI ABSORBERS 18" X 18"A18168-120RF EMI ABSORBERS 18" X 18"0 - Immediate$305.95Näytä tiedot
RF EMI ABSORBERS 18" X 18"A18168-130RF EMI ABSORBERS 18" X 18"0 - Immediate$328.94Näytä tiedot
RF EMI ABSORBERS 18" X 18"A18168-140RF EMI ABSORBERS 18" X 18"0 - Immediate$352.03Näytä tiedot
RF EMI ABSORBERS 18" X 18"A18168-150RF EMI ABSORBERS 18" X 18"0 - Immediate$374.79Näytä tiedot
Published: 2023-09-20