Sterling LWB5+ Wi-Fi® + Bluetooth® Modules

Ezurio's Wi-Fi + Bluetooth 5 for next-generation industrial IoT

Image of Ezurio's  Sterling LWB5+ Wi-Fi® + Bluetooth® Modules  Ezurio's users across multiple industries have a diverse set of requirements and specific needs. They asked for a truly robust industrial IoT module: one that is rugged, small, simplifies their BOM, is globally certified, has reliable connectivity, and is easy to integrate. Ezurio's Sterling-LWB5+ answers that call for next-gen wireless IoT. Powered by Infineon's CYW4373E silicon, the Sterling-LWB5+ is purpose-built for industrial IoT connectivity through a secure, reliable, and robust feature set. It is IoT from the start: fully certified, easy to integrate, and is the fastest route to the market for IoT.

Features
  • Reliable connectivity
    • 802.11ac Wi-Fi with integrated PA and LNA combined with antenna diversity add up to a reliable module for harsh RF conditions
  • Software flexibility and speed to market
    • Open sourced software and Linux backports ensure compatibility with a wide variety of Linux kernels
  • Industrial operating range
    • Designed to the industrial temperature range of -40°C to +85°C for every component utilized
  • Global approvals
    • Carries several modular FCC, IC, CE, RCM, Giteki, and Bluetooth SIG approvals (all pending)
  • Personal support from design to manufacture
    • Ezurio's industry-renowned support is passionate about helping users speed their design to market
Applications
  • Rugged handheld devices
  • Industrial IoT connectivity
  • Battery-powered medical devices
  • Industrial IoT sensors

LWB5+ USB Adapter

KuvaManufacturer Part NumberKuvausTaajuusSovelluksetHerkkyysSaatavana oleva määrä HintaNäytä tiedot
RF TXRX MOD BLUETOOTH TRACE ANT450-00137RF TXRX MOD BLUETOOTH TRACE ANT2,4GHz, 5GHzBluetooth v5.2, WLAN-96dBm826 - Immediate$23.55Näytä tiedot

Sterling LWB5+ Wi-Fi® + Bluetooth® Modules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RF TXRX MOD BT IU.FL CARD453-00048RF TXRX MOD BT IU.FL CARD197 - Immediate$19.24Näytä tiedot
RF TXRX MOD BT WIFICARD EDGE453-00049RF TXRX MOD BT WIFICARD EDGE0 - Immediate$19.92Näytä tiedot
DEV KIT STERLING LWB5+ CHIP ANT453-00045-K1DEV KIT STERLING LWB5+ CHIP ANT11 - Immediate$57.40Näytä tiedot
DEV KIT STERLING LWB5+ MHF4453-00046-K1DEV KIT STERLING LWB5+ MHF413 - Immediate$57.40Näytä tiedot
DEV KIT STERLING LWB5+ SDIO UART453-00048-K1DEV KIT STERLING LWB5+ SDIO UART0 - Immediate$57.40Näytä tiedot
DEV KIT STERLING LWB5 USB453-00049-K1DEV KIT STERLING LWB5 USB7 - Immediate$57.40Näytä tiedot
RF TXRX MOD BT WIFI CHIP SMD453-00045CRF TXRX MOD BT WIFI CHIP SMD1477 - Immediate$16.51Näytä tiedot
RF TXRX MOD BT WIFIIPEX MHF4 SMD453-00046CRF TXRX MOD BT WIFIIPEX MHF4 SMD0 - Immediate$16.51Näytä tiedot
RF TXRX MOD BT WIFI THPIN SMD453-00047CRF TXRX MOD BT WIFI THPIN SMD3130 - Immediate$16.51Näytä tiedot
Updated: 2022-04-29
Published: 2021-01-04