Sentrius™ RG1xx Multi-Interface Platform for LPWAN IoT Deployment

Ezurio offers the Sentrius­ RG1xx LoRa®-enabled gateway plus Wi-Fi, Bluetooth®, and Ethernet

Image of Ezurio's Sentrius™ RG1xx Multi-Interface Platform for LPWAN IoT DeploymentRG1xx is the latest addition to Ezurio's growing Sentrius family of long-range Enterprise IoT (EIoT) solutions. The RG1xx is a robust IoT LoRa enabled gateway that comes with enterprise Wi-Fi interface options, dual-band 802.11a/b/g/n Wi-Fi, Bluetooth, and Bluetooth low energy providing customers ultimate design freedom to create their own end-to-end LPWAN network. This LoRaWAN gateway is based on the Semtech SX1301/SX1257 chipset designs enabling eight channels and powerful 27 dBm transmit power. The gateway is designed to work seamlessly with Ezurio's ecosystem of RM1xx LoRa + BLE enabled modules, delivering simple out-of-the-box integration and compatibility with third party Cloud and LoRa partners as well as any other LoRaWAN client devices. The RG1xx addresses applications that require multi-protocol connectivity to long-distance IoT sensors and devices to create actionable IoT intelligence. The gateway has fully integrated support for third party LoRa network servers from The Things Network, Loriot, and Stream Communications to enable a simple, convenient transfer of the LoRAWAN data to customer’s own chosen server solution. 

The module is available in two configurations to best meet the needs of global customers and features an industry leading breath of certifications and antenna options. Customers also have the option of the Sentrius RG1xx-M2 Concentrator Card. The pluggable M2.COM LoRaWAN adapter integrates a high performance, certified LoRaWAN gateway interface to any Linux based platform. This hardware solution expands upon Semtech drivers and reference design for improved RF performance. In addition, Ezurio has an additional option for a IP67 rated external GW enclosure for customer looking to situate their gateway in outdoor applications.

Features

  • Flexibility of multiple wireless and wired interfaces such as LoRaWAN, 802.11a/b/g/n, Bluetooth v4.0, and Ethernet
  • Full Linux operating system: Kernel v4.x running on Atmel A5 Core at 536 MHz
  • 8-channel LoRaWAN support with up to +27 dBm max transmit power
  • Comprehensive certifications for FCC/IC/CE
  • Industrial temperature range (-30ºC to +70ºC)
  • Advanced deployment tools including intuitive web-based configuration, integrated LoRa packet forwarder, and default settings for multiple LoRa network server vendors
  • Enterprise-grade security built on Ezurio's years of experience in wireless
  • Industry-leading support allows the user to work directly with Ezurio engineers to help deploy the design
  • Ezurio's integrated LoRa packet forwarder software enables simple application deployment
  • Two configurations to best meet the needs of global customers: 868 GHz gateway for Europe and 915 MHz gateway for US
  • Option of a pluggable RG1xx-M2 concentrator card that enables integration of certified LoRaWAN gateway interface to any Linux based platform
  • Designed for long-life industrial product applications (10+ years target lifetime)
  • Comprehensive integration and design services for a custom gateway available via Ezurio's dedicated global engineering services team
     
Applications
  • Smart metering
  • Remote sensing
  • Industrial automation
  • Monitoring and control
  • Parking security
  • Fire alarms
  • Agricultural and rural IoT
  • Security and building automation
  • Internet of Things / M2M connectivity 
  • Applications that require enterprise-grade Wi-Fi security 
  • Applications requiring industrial temperature rating
  • Applications requiring strong technical support or customization

Sentrius RG1xx Multi-Interface Platform for LPWAN IoT Deployment

KuvaManufacturer Part NumberKuvausSovelluksetSaatavana oleva määrä HintaNäytä tiedot
GATEWAY WIFI LORA ETHERNET EURG186GATEWAY WIFI LORA ETHERNET EUYleiskäyttöön0 - Immediate$225.22Näytä tiedot
RG191 915MHZ GATEWAY LTE LORA WI450-00107-K1RG191 915MHZ GATEWAY LTE LORA WIYleiskäyttöön0 - Immediate$337.99Näytä tiedot

Dev Kits and Modules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DEV KIT, INTELLIGENT LORA/BLE EUDVK-RM186-SM-02DEV KIT, INTELLIGENT LORA/BLE EU0 - Immediate$98.10Näytä tiedot
DEV KIT, INTELLIGENT LORA/BLE USDVK-RM191-SM-01DEV KIT, INTELLIGENT LORA/BLE US0 - Immediate$98.10Näytä tiedot
RF TXRX MOD ISM<1GHZU.FL SMDRM186-SM-02RF TXRX MOD ISM<1GHZU.FL SMD0 - Immediate$19.25Näytä tiedot
RF TXRX MOD ISM<1GHZU.FL SMDRM191-SMRF TXRX MOD ISM<1GHZU.FL SMD0 - Immediate$19.25Näytä tiedot

Associated Product

KuvaManufacturer Part NumberKuvausTaajuusSovelluksetHerkkyysSaatavana oleva määrä HintaNäytä tiedot
RG191 GATEWAY LTE LORA WIFI IP67450-00109-K1RG191 GATEWAY LTE LORA WIFI IP67902MHz, 915MHz, 928MHz, 2,4GHz, 5GHzYleiskäyttöön-0 - Immediate$787.00Näytä tiedot
Published: 2017-08-09