BL654 Series Modules

Building on Ezurio’s expertise with Nordic to provide OEMs with maximum flexibility and performance

Image of Ezurio's BL654 Series ModuleEzurio's BL654 series module is designed to simplify OEM's enablement of Bluetooth Low Energy (BLE) v5.0 and Thread (802.15.4) to small, portable, power-conscious devices. The BL654 offers engineers considerable design flexibility in both hardware and software programming capabilities. These modules are based on the world-leading Nordic Semiconductor nRF52840 chipset. The BL654 modules provide ultra-low power consumption with outstanding wireless range via +8 dBm of transmit power and the Long Range (CODED PHY) Bluetooth 5 feature. The BL654 is programmable via Ezurio's smartBASIC language or Nordic’s software development kit (SDK)

Features
  • Bluetooth v5.0: single mode
  • NFC
  • 802.15.4 (Thread) radio support
  • External or internal antennas
  • Multiple programming options
    • SmartBASIC AT command set shim
    • Nordic SDK in C
  • Compact footprint
  • Programmable Tx power +8 dBm to -20 dBm, -40 dBm
  • Rx sensitivity: -95 dBm
  • AT command set
  • Ultra-low power consumption
  • Tx: 4.9 mA peak (at 0 dBm, DC/DC on)
  • Rx: 4.8 mA peak (DC/DC on)
  • UART, GPIO, ADC, PWM, FREQ output, timers, I²C, SPI, I²S, PDM, and USB interfaces
  • Fast time-to-market
  • FCC, CE, IC, RCM, and Japan certified
  • Full Bluetooth declaration ID
  • No external components required
  • Industrial temperature range (-40°C to +85°C)
Applications
  • Medical devices
  • IoT sensors
  • Appcessories
  • Fitness sensors
  • Location awareness
  • Home automation

BL654 Series Modules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RF TXRX MOD BT TRACE SMD451-00001RF TXRX MOD BT TRACE SMD3654 - Immediate$11.22Näytä tiedot
RF TXRX MOD 802.15.4 BTIPEX SMD451-00002RF TXRX MOD 802.15.4 BTIPEX SMD5210 - Immediate$11.22Näytä tiedot
BL654 USB DONGLE BLUETOOTH V5451-00003BL654 USB DONGLE BLUETOOTH V5452 - Immediate$33.30Näytä tiedot

Development Tools

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DEV KIT FOR 451-00001 BL654 MODU455-00001DEV KIT FOR 451-00001 BL654 MODU18 - Immediate$64.34Näytä tiedot
DEV KIT FOR 451-00002 BL654 MODU455-00002DEV KIT FOR 451-00002 BL654 MODU17 - Immediate$64.34Näytä tiedot

NFC Flex PCB Antenna

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RF ANT 13.56MHZ COILED IND PCB0600-00061RF ANT 13.56MHZ COILED IND PCB11616 - Immediate$2.46Näytä tiedot
Published: 2018-03-28