60 Series Wi-Fi and Bluetooth® Modules

Ezurio's 802.11AC and 2x2 MU-MIMO modules achieve the best possible connectivity and performance in any RF environment

Image of Ezurio 60 Series Wi-Fi and Bluetooth modulesEzurio's 60 series is powered by the Marvell 88W8997 chipset and offers flexibility to meet designers' needs. The series introduces 802.11ac, 2x2 MU-MIMO, Bluetooth 4.2, and Bluetooth 5 ready hardware on one low power module, delivering future-ready cutting edge technology for end products. Building on the security and robustness inherited from Ezurio's expertise in its 40, 45, and 50 series modules means ultra-high data rates, improved performance, and the most reliable wireless in crucial applications such as medical and industrial.

Features

  • Radio front end
    • Integrates the complete transmit/receive RF paths including bandpass filter, diplexer, switches, reference crystal oscillator, and power manage unit (PMU)
    • Supports 20/40/80 MHz channel bandwidths
    • WLAN/Bluetooth share one antenna
  • Coexistence arbitration for WLAN, Bluetooth, and LTE operation
  • Power management
    • Dynamic voltage scaling (DVS) and adaptive voltage scaling (AVS) features support the latest Marvell SoC and processor power control scheme
  • Pre-calibration
  • Sleep clock
  • Host interface
    • SDIO 3.0 (4-bit and 1-bit), SDR 12/25/50 mode (up to 100 MHz), USB2.0 or PCIe for WLAN
    • SDIO 3.0, USB 2.0, HS-UART for Bluetooth HCI (compatible with any upper layer Bluetooth stack)
    • PCM digital audio interface for Bluetooth audio application
  • Reference frequency
    • Incorporates a 40 MHz reference frequency source in package
  • Advanced WLAN
    • A-MPDU RX (deaggregation) and TX (aggregation) supports 802.11ac single-MPDU A-MPDU
    • Multi-BSS/station
    • Transmit rate adaption, transmit power control
    • Modulation and coding scheme (MCS): 802.11ac (MCS0-9. Nsts=1 and 2); 802.11n (MCS0-15)
    • Dynamic frequency selection (DFS) (radar detection)
    • On-chip gain selectable LNA with optimized noise figure and power consumption
    • Internal PA with optimized gain distribution for linearity and noise performance
    • Support wide variety of WLAN encryption: TKIP/WEP/AES

60 Series Wi-Fi and Bluetooth® Modules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RF TXRX MODULE BT U.FL CARD EDGEST60-2230CRF TXRX MODULE BT U.FL CARD EDGE0 - Immediate$30.92Näytä tiedot
RF TXRX MOD BT WIFI TRACE SMDST60-SIPTRF TXRX MOD BT WIFI TRACE SMD0 - Immediate$39.48Näytä tiedot

Evaluation Boards

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DVK 60 SERIES STERLING MODULEDVK-ST60-2230CDVK 60 SERIES STERLING MODULE17 - Immediate$101.52Näytä tiedot
DVK 60 SERIES STERLING SIPTDVK-ST60-SIPTDVK 60 SERIES STERLING SIPT13 - Immediate$101.52Näytä tiedot
Published: 2018-03-09