WPRJ Series IP67 Panel Mount Cat5e Couplers

L-com WPRJ series straight or right-angle IP67 panel mount Cat5e couplers protect against dust, debris, and water

Image of L-com WPRJ Series IP67 Panel Mount Cat5e CouplersL-com WPRJ series panel mount RJ45 feed-through and 110 punch-down couplers keep connections clean and dry in harsh conditions. Their robust IP67 rating and gaskets mean they are dust-tight and watertight, especially with the optional screw-on cap. The RJ45 panel mount couplers are constructed of stout ABS plastic and chemical-resistant. They carry a UL 94 V-0 flammability rating, so they are safe to use in settings where fire resistance is a concern. These IP67 RJ45 panel mount couplers are designed for a maximum panel thickness of 2.8 mm. Users can choose between the standard straight coupler or the right-angle model for more space-constrained installations.

Features
  • Used for industrial Ethernet network applications
  • IP67 rating with gaskets make connections dust-tight and watertight
  • Thread-style mating ensures a tight, secure seal
  • Choose the right-angle mount for space-constrained installations
  • Operating temperature range: -20°C to +80°C
  • UL 94 V-0 rated for flame resistance
  • Durable, lightweight, and chemical-resistant ABS plastic housing
  • High-quality connections include gold-plated brass pins, nickel-plated brass shield
  • Designed to mate to TRD5WP style assemblies, other WPRJ style plugs, and dust cap CAP-WPRJ
  • Optional screw-on cap can be added for even more protection
Applications
  • Industrial Ethernet
  • Process networks
  • Harsh environments
  • Factory automation
  • Outdoor networking
  • Marine environments
  • Construction sites

WPRJ Series IP67 Panel Mount Cat5e Couplers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IP67 RJ45 FEED-THRU SHIELDEDWPRJ-FTCAT5EIP67 RJ45 FEED-THRU SHIELDED260 - Immediate
205 - Factory Stock
$59.55Näytä tiedot
IP67 RJ45 RT ANGLE FEED-THRUWPRJ-FTRACAT5EIP67 RJ45 RT ANGLE FEED-THRU21 - Immediate
24 - Factory Stock
$40.20Näytä tiedot

IP67 Cap for WPRJ Series Jacks

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IP67 CAP FOR WPRJ SERIES JACKSCAP-WPRJIP67 CAP FOR WPRJ SERIES JACKS9 - Immediate
331 - Factory Stock
$17.63Näytä tiedot
Published: 2025-03-10