Rugged Industrial Ethernet Cables

L-com Ethernet cables are engineered to provide reliable, high-speed connectivity in harsh environments

Image of L-com Rugged Industrial Ethernet CablesL-com rugged industrial Ethernet cables are engineered to deliver consistent, high-speed data transmission in harsh environments where standard network cables fail. Designed for industrial automation, factory networking, and outdoor infrastructure, these assemblies feature shielded constructions and durable jackets that protect against electromagnetic interference (EMI), moisture, and mechanical stress.

These industrial Ethernet cable assemblies support reliable communication between PLCs, sensors, switches, and control systems in high-noise environments such as manufacturing floors and processing facilities. With robust overmolded connectors and integrated strain relief, they maintain secure connections under constant vibration and movement.

Select configurations include shielded twisted-pair constructions that enhance signal integrity for high-speed data transmission, making them suitable for electrically noisy environments and outdoor installations.

Features
  • Shielded industrial Ethernet cable assemblies
  • Durable jacket materials resistant to oil and abrasion
  • Overmolded connectors with strain relief
  • Designed for high-vibration environments
  • Supports high-speed data transmission
 
  • Supports high-speed data transmission
  • Multiple lengths available
  • Rugged indoor and outdoor performance
  • Twisted-pair construction for signal integrity
Applications
  • PLCs, sensors, and industrial switches
  • Factory automation systems
  • High-EMI manufacturing environments
  • Outdoor network installations
 
  • Transportation systems
  • Oil and gas operations
  • Robotics and automation

Rugged Industrial Ethernet Cables

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
C6A M12X F/PN-RJ45 TPE 26 TEL 1MTRG611-T6T-1MC6A M12X F/PN-RJ45 TPE 26 TEL 1M157 - Immediate
175 - Factory Stock
$168.49Näytä tiedot
C6A M12X F/PN-RJ45 TPE 26 TEL 05TRG611-T6T-05MC6A M12X F/PN-RJ45 TPE 26 TEL 05201 - Immediate$156.72Näytä tiedot
C6A M12MX-RJ45 TPE 26 TEL 3MTRG610-T6T-3MC6A M12MX-RJ45 TPE 26 TEL 3M63 - Immediate
253 - Factory Stock
$229.51Näytä tiedot
C6A M12MX-RJ45 TPE 26 TEL 5MTRG610-T6T-5MC6A M12MX-RJ45 TPE 26 TEL 5M36 - Immediate
178 - Factory Stock
$284.26Näytä tiedot
C6A M12MX-RJ45 TPE 26 TEL 10MTRG610-T6T-10MC6A M12MX-RJ45 TPE 26 TEL 10M22 - Immediate
9 - Factory Stock
$400.27Näytä tiedot
C5E M12MD-RJ45 TPE 24 TEL 10MTRG504-T4T-10MC5E M12MD-RJ45 TPE 24 TEL 10M13 - Immediate$257.02Näytä tiedot
RJ45/RJ45 CAT 6 SHLD GRY 5FTRD695SCR-5RJ45/RJ45 CAT 6 SHLD GRY 5F456 - Immediate
44368 - Factory Stock
$34.60Näytä tiedot
RJ45/RJ45 CAT 6 SHLD GRY 1FTRD695SCR-1RJ45/RJ45 CAT 6 SHLD GRY 1F152 - Immediate
46046 - Factory Stock
$25.75Näytä tiedot
CBL RJ45/RJ45 CAT5E SHLD 10'TRD855SCR-10CBL RJ45/RJ45 CAT5E SHLD 10'509 - Immediate
14780 - Factory Stock
$28.14Näytä tiedot
CABLE MOLD GPIB NORM 1 METERCMB24-1MCABLE MOLD GPIB NORM 1 METER41 - Immediate$173.51Näytä tiedot
CBL ASSY CENTRON 24POS F-M 0.5MCMB24-05MCBL ASSY CENTRON 24POS F-M 0.5M20 - Immediate
13 - Factory Stock
$176.84Näytä tiedot
Published: 2026-04-13