FPC and Board-to-Board Connectors

KYOCERA AVX connectors are designed with the latest consumer electronic product demands in mind

Image of Kyocera's FPC and Board-to-Board Connectors KYOCERA AVX offers compact signal data and power connectors for today’s consumer electronic product design needs. Designed for high-speed data and power transmission, KYOCERA AVX offers fine-pitch FPC and board-to-board connectors up to 100 pins at a pitch as small as 0.2 mm. These robust compact connectors are ideal to meet the changing needs in products such smartphones, tablets, smart watches, fitness trackers, smart thermostats, virtual reality equipment, LCDs, microphones, cameras, printers, smart glasses, wireless routers, lighting, barcode readers, and many other compact electronic applications.

Features
  • Fine-pitch data connectors
  • Power pins
  • High temperature
  • High speed
  • Robust design
  • Gold-plated contacts
  • Surface-mount
  • Up to 100 pins
  • Down to 0.2 mm pitch
  • Compact design
  • High retention force
Applications
  • Smartphones
  • Tablets
  • Smart watches
  • Fitness trackers
  • Smart thermostats
  • Virtual reality equipment
  • LCDs 
  • Smart glasses
  • Microphones
  • Speakers
  • Headsets
  • Cameras
  • Printers
  • Lighting
  • Barcode readers

FFC, FPC (Flat Flexible) Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN FFC BOTTOM 10POS 0.5MM R/A046288010000846+CONN FFC BOTTOM 10POS 0.5MM R/A10134 - Immediate$0.68Näytä tiedot
CONN FFC BOTTOM 8POS 0.5MM R/A046288008000846+CONN FFC BOTTOM 8POS 0.5MM R/A6297 - Immediate$0.77Näytä tiedot
CONN FFC BOTTOM 30POS 0.5MM R/A046288030000846+CONN FFC BOTTOM 30POS 0.5MM R/A4647 - Immediate$1.17Näytä tiedot
CONN FFC BOTTOM 33POS 0.5MM R/A086210033340800A+CONN FFC BOTTOM 33POS 0.5MM R/A4825 - Immediate$1.41Näytä tiedot
CONN FFC BOTTOM 40POS 0.5MM R/A046288040000846+CONN FFC BOTTOM 40POS 0.5MM R/A0 - Immediate$1.41Näytä tiedot
CONN FFC BOTTOM 50POS 0.5MM R/A046288050000846+CONN FFC BOTTOM 50POS 0.5MM R/A25306 - Immediate$1.10Näytä tiedot
CONN FFC BOTTOM 60POS 0.5MM R/A046288060000846+CONN FFC BOTTOM 60POS 0.5MM R/A9772 - Immediate$2.01Näytä tiedot
CONN FFC BOTTOM 54POS 0.5MM R/A046240054005800+CONN FFC BOTTOM 54POS 0.5MM R/A14108 - Immediate$2.25Näytä tiedot
CONN FFC VERT 15POS 0.5MM SMD046214015010846+CONN FFC VERT 15POS 0.5MM SMD7302 - Immediate$0.93Näytä tiedot
CONN FFC BOTTOM 16POS 0.5MM R/A046288016000846+CONN FFC BOTTOM 16POS 0.5MM R/A10538 - Immediate$1.02Näytä tiedot
Published: 2020-09-08