Modular Jacks with Magnetics

Kycon's modular jacks help designers with space and cost savings while improving electrical performance

Image of Kycon's Modular Jacks with MagneticsKycon's RJ45 modular jacks with integrated magnetics for use in various applications help designers with space and cost savings while improving electrical performance. Available configurations include right angle with 10/100 magnetics and POE, dual stack with gigabit, low profile with gigabit, and a combo RJ45 over USB with gigabit. Each series can be made with alternative magnetic schematics, LED, and plating options (minimums may apply).

Modular Jacks with Magnetics

KuvaManufacturer Part NumberKuvausKontaktin materiaaliSaatavana oleva määrä HintaNäytä tiedot
CONN JACK 1PORT PCBG3LX-188S1-FF-GY1CONN JACK 1PORT PCBFosfori-pronssi273 - Immediate$4.69Näytä tiedot
CONN JACK 1PORT PCBG8X-188S7-BPCONN JACK 1PORT PCBFosfori-pronssi71 - Immediate$3.30Näytä tiedot
CONN JACK 1PORT PCBG1LX-188S7-BB-YG1-50CONN JACK 1PORT PCBKupariseos5756 - Immediate$4.18Näytä tiedot
CONN JACK 1PORT PCBG2LX-188S1-CC-GY1-50CONN JACK 1PORT PCBKupariseos1218 - Immediate$5.02Näytä tiedot
CONN JACK 1PORT SURFACE MOUNTGLPLX-SMT-188S7-QQ-Y/GCONN JACK 1PORT SURFACE MOUNTFosfori-pronssi251 - Immediate$7.50Näytä tiedot
CONN JACK 1PORT PCBG15LX-110S7-2.5G-G/Y-15CONN JACK 1PORT PCBFosfori-pronssi0 - Immediate$4.31Näytä tiedot
CONN JACK 1PORT PCBG15LX-110S-2.5G-G/Y-15CONN JACK 1PORT PCBFosfori-pronssi0 - Immediate$4.31Näytä tiedot
CONN JACK 1PORT PCBG16LX-112S7-5G-G/Y-50CONN JACK 1PORT PCBFosfori-pronssi0 - Immediate$10.92Näytä tiedot
CONN JACK 1PORT PCBGK3LX-188S1-1G-GY1CONN JACK 1PORT PCBFosfori-pronssi0 - Immediate$4.39Näytä tiedot
CONN JACK 1PORT PCBGK3LX-188S1-2.5G-GY1CONN JACK 1PORT PCBFosfori-pronssi0 - Immediate$4.63Näytä tiedot
CONN JACK 1PORT PCBGSP1X-188S7-QQ-G/YCONN JACK 1PORT PCBFosfori-pronssi43 - Immediate$5.71Näytä tiedot
CONN JACK 1PORT PCBG16LX-188S7-1G-GO-YCONN JACK 1PORT PCBFosfori-pronssi0 - Immediate$4.70Näytä tiedot
CONN JACK 1PORT PCBG7LX-A88S7-BP-G/YCONN JACK 1PORT PCBFosfori-pronssi0 - Immediate$2.91Näytä tiedot
CONN JACK 1PORT PCBG16LX-112S-5G-G/Y-50CONN JACK 1PORT PCBFosfori-pronssi47 - Immediate$14.83Näytä tiedot
CONN JACK 2PORT PCBG10X-288S7-QQCONN JACK 2PORT PCBFosfori-pronssi2 - Immediate$11.52Näytä tiedot
CONN JACK 1PORT PCBG8LX-188S1-QQ-G/Y-50CONN JACK 1PORT PCBFosfori-pronssi0 - Immediate$3.72Näytä tiedot
CONN JACK 1PORT PCBG3LX-188S1-FF-GY1-50CONN JACK 1PORT PCBFosfori-pronssi0 - Immediate$3.02Näytä tiedot
MODJACK DUAL PORT 10P8C MAGNETICG5LX-2108S7-DD-YG1MODJACK DUAL PORT 10P8C MAGNETIC-0 - Immediate$6.23Näytä tiedot
CONN JACK 2PORT PCBG14X-288S9-RRCONN JACK 2PORT PCBFosfori-pronssi0 - Immediate$6.09Näytä tiedot
Published: 2019-06-17