WG73 Series Wide Terminal Surge Current Flat Chip Resistors

KOA's flat chip resistor provides better heat dissipation in a smaller size than standard chip resistors

Image of KOA's WG73 Series Flat Chip Resistors KOA Speer Electronics' WG73 wide terminal type surge current flat chip resistor is superior to the WK73 in pulse withstanding voltage. The WG73, in a 1020 package with a 1 Watt power rating, offers a TCR of +100 ppm/°C with a resistance range of 560 mΩ to 1 KΩ. With a standard tolerance of ±10% and +20%, the anti-surge WG73 features a wide operating temperature range of -55°C to +155°C. The WG73 is also AEC-Q200 qualified.

The WG73 chip resistor features wide side electrodes which provide better heat dissipation and smaller size compared to other standard chip resistors. This wide terminal resistor is designed for high accuracy and current detection, making it ideal for automotive, telecommunication, and consumer electronics markets in applications such as power supplies, DC-to-DC conversion and AC adaptors, automotive ECUs, and motor circuits.

Features
  • 1020 wide terminal size with a 1 W power rating
  • Offers excellent heat dissipation
  • Superior to WK73 in pulse withstanding voltage
  • Resistance range: 560 mΩ to 1 KΩ
  • Resistance tolerance: +10%, +20%
  • AEC-Q200 qualified
Applications
  • Power supplies
  • Motor circuits
  • Automotive ECUs
Industries
  • Telecommunications
  • Automotive
  • Industrial electronics

WG73 Series Chip Resistors

KuvaManufacturer Part NumberKuvausTeho (wattia)Saatavana oleva määrä HintaNäytä tiedot
RES 10 OHM 10% 1.5W 2010WG732HTTE100KRES 10 OHM 10% 1.5W 20101,5W4023 - Immediate$0.35Näytä tiedot
RES 1K OHM 10% 1.5W 2010WG732HTTE102KRES 1K OHM 10% 1.5W 20101,5W7825 - Immediate$0.35Näytä tiedot
RES 12 OHM 10% 1.5W 2010WG732HTTE120KRES 12 OHM 10% 1.5W 20101,5W0 - Immediate$0.32Näytä tiedot
RES 120 OHM 10% 1.5W 2010WG732HTTE121KRES 120 OHM 10% 1.5W 20101,5W17 - Immediate$0.35Näytä tiedot
RES 150 OHM 10% 1.5W 2010WG732HTTE151KRES 150 OHM 10% 1.5W 20101,5W2621 - Immediate$0.35Näytä tiedot
Published: 2019-03-18