Anti-Sulfer RK73H1E-RT Precision Resistors

KOA's RK73H1E-RT precision resistors use a special high sulfuration-proof inner top electrode material making them ideal for outdoor environment applications

Image of KOA's Anti-Sulfer RK73H1E-RT Precision ResistorsKOA Speer Electronics’ RK73H1E-RT is a precision grade anti-sulfuration chip resistor in +0.5% and +1% resistance tolerances. Resistance values range from 10 Ω to 10 MΩ with a TCR of ±100 ppm/°C and ±200 ppm/°C. KOA Speer offers the 0402 package size with a power rating of 0.1 Watt and an operating temperature of -55°C to +155°C. The RK73H1E-RT uses a special high sulfuration-proof inner top electrode material making it ideal for outdoor environment applications such as mining, agricultural, winery, oil, and gas. It is also for use in automotive electronics and factory automation. The RK73H1E-RT is AEC-Q200 qualified.

Features
  • Anti-sulfuration characteristic due to using high sulfuration-proof inner top electrode material
  • Heat resistance and weather resistance are ensured by the use of metal glaze thick film
  • Products with lead-free terminations meet EU RoHS requirements. EU RoHS regulation is not intended for Pb glass contained in electrode, resistor element, and glass
  • High stability and high reliability with the triple-layer structure of electrode
  • AEC-Q200 qualified: 0201 (1H), 0402 (1E), 0603 (1J), 0805 (2A), 1206 (2B), 1210 (2E), 2010 (W2H), 2512 (W3A)

Anti-Sulfer RK73H1E-RT Precision Resistors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RES 100 OHM 1% 1/10W 0402RK73H1ERTTP1000FRES 100 OHM 1% 1/10W 0402230784 - Immediate$0.12Näytä tiedot
RES 1K OHM 1% 1/10W 0402RK73H1ERTTP1001FRES 1K OHM 1% 1/10W 040219820 - Immediate$0.12Näytä tiedot
RES 10K OHM 1% 1/10W 0402RK73H1ERTTP1002FRES 10K OHM 1% 1/10W 0402345911 - Immediate$0.12Näytä tiedot
RES 100K OHM 1% 1/10W 0402RK73H1ERTTP1003FRES 100K OHM 1% 1/10W 040210906 - Immediate$0.12Näytä tiedot
RES 1M OHM 1% 1/10W 0402RK73H1ERTTP1004FRES 1M OHM 1% 1/10W 04028573 - Immediate$0.12Näytä tiedot
Published: 2020-09-25