IA61x SmartMic® Always-On Microphone

Knowles’ audio processor with high-accuracy voice wake and voice ID keyword recognition wakes up systems from a trigger phrase

Image of Knowles' IA61x SmartMic® Always-On MicrophoneKnowles’ IA61x wake-on-voice SmartMics microphone features a 43 MHz Tensilica audio-optimized DSP and high-performance acoustic SiSonic™ MEMS technology in a single, miniature, microphone package. The integrated programmable DSP is made available to third-party algorithms, enabling full customization (IA611). The solution pushes the system performance to ultra-low power with its custom core design and optimized instruction set. It accelerates time-to-market with its complete hardware, software, firmware, code, and tools package.

Features
  • High-accuracy, low-power voice wake and voice ID keyword recognition to wake up any system from a trigger phrase
  • Onboard buffer enables seamless voice wake operation
  • Ultra-low power always-on acoustic activity detector (AAD)
  • Beamforming for enhanced sound quality
  • Open developer platform with SDK
  • High-performance SiSonic MEMS with ±1 dB matched sensitivity, 65 dB SNR, and 135 dB SPL acoustic overload point
  • Application memory size: 168 KB
Applications
  • Smartphones
  • Wearables
  • Tablets
  • Small, portable electronics
  • Remote controllers
  • Connected home devices

IA61x SmartMic® Always-On Microphone

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SHAPIRO SMART MICROPHONEIA610SHAPIRO SMART MICROPHONE11043 - Immediate$4.61Näytä tiedot
MIC MEMS DIG PDM OMNI 0.118"DIAIA611MIC MEMS DIG PDM OMNI 0.118"DIA0 - ImmediateSee Page for PricingNäytä tiedot
Published: 2022-11-01