J Series Half-Turn Trimmer Capacitors

Knowles Voltronics offers its JR and JZ series, ceramic trimmer capacitors that are pick-and-place compatible and feature a dust-proof and solvent-resistant design

Image of Knowles Voltronics' J Series Half-Turn Trimmer CapacitorsKnowles Voltronics' J series, half-turn trimmer capacitors offer a quality solution for surface-mount variable capacitor requirements. The JZ series feature a low-magnetic content and are especially suitable for applications such as MRI. They are also available in an HV version, providing working voltage up to 350 VDC with DWV of 700 VDC in addition to a recently extended maximum capacitance of 50 pF.

The JR series offer most of the range of capacitance available in the JZ series but in a more compact package size. Both ranges are pick-and-place compatible and feature a dust-proof and solvent-resistant design. With excellent Q and stability, these are the premier products in the marketplace.

J Series Half-Turn Trimmer Capacitors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAP TRIMMER 1.5-3PF 125V SMDJZ030CAP TRIMMER 1.5-3PF 125V SMD43105 - Immediate$2.46Näytä tiedot
CAP TRIMMER 2-6PF 125V SMDJZ060CAP TRIMMER 2-6PF 125V SMD147734 - Immediate$2.46Näytä tiedot
CAP TRIMMER 2-10PF 125V SMDJZ100CAP TRIMMER 2-10PF 125V SMD3448 - Immediate$2.88Näytä tiedot
CAP TRIMMER 3-15PF 125V SMDJZ150CAP TRIMMER 3-15PF 125V SMD52895 - Immediate$2.88Näytä tiedot
CAP TRIMMER 4.5-20PF 125V SMDJZ200CAP TRIMMER 4.5-20PF 125V SMD0 - Immediate$2.88Näytä tiedot
Published: 2016-06-23