Hiteca™ Multilayer Ceramic Capacitors (MLCC)

Knowles Syfer's MLCCs deliver low losses and high, stable capacitance without adding weight or increasing the footprint

Image of Knowles Syfer Hiteca™ Multilayer Ceramic Capacitors (MLCC)Knowles Syfer's Hiteca range of MLCCs deliver low losses while offering high, stable capacitance up to maximum voltage and temperature. These capacitors help protect power electronics used in high-temperature environments such as electric vehicles or industrial applications without adding weight or increasing the product’s overall footprint.

Through Knowles Syfer's unique, patented dielectric system, Hiteca MLCCs can achieve a capacitance aging rate of 0% per decade and a typical capacitance reduction of <45% at full rated voltage. This makes them the perfect choice for applications such as DC bus smoothing, while their non-piezo construction makes them ideal for snubber capacitors. And with lower self-heating properties and low loss operation, they can also handle higher ripple currents than conventional ceramic capacitors. Hiteca MLCCs can help ensure the performance and reliability of power electronics in a wider range of operating conditions.

Resources

Features
  • High capacitance, high voltage
  • Low loss AC operation
  • Non-piezo construction
  • Up to 2,000 VDC
  • Capacitance stability over temperature and voltage
  • Zero capacitance aging
  • Lower parasitic losses under common operating conditions
Applications
  • Power supplies
  • Industrial
  • Automotive/inverters/filtering/smoothing
  • Ripple current smoothing
  • Snubber capacitors

Hiteca MLCC Kit (11 Values - 5 Each)

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
HITECA MLCC KITHITECA-KITHITECA MLCC KIT6 - Immediate$197.14Näytä tiedot

Hiteca™ Multilayer Ceramic Capacitors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAP CER 0.1UF 1KV 22202220Y1K00104KZTCAP CER 0.1UF 1KV 2220575 - Immediate$5.05Näytä tiedot
CAP CER 0.068UF 1KV 22202220Y1K00683KZTCAP CER 0.068UF 1KV 2220370 - Immediate$4.02Näytä tiedot
CAP CER 0.039UF 1KV 18121812Y1K00393KZTCAP CER 0.039UF 1KV 1812868 - Immediate$2.49Näytä tiedot
CAP CER 0.047UF 1.5KV 22202220Y1K50473KZTCAP CER 0.047UF 1.5KV 2220484 - Immediate$6.99Näytä tiedot
CAP CER 0.33UF 630V 22252225Y6300334KZTCAP CER 0.33UF 630V 222572 - Immediate$6.52Näytä tiedot
CAP CER 0.18UF 900V 22252225Y9000184KZTCAP CER 0.18UF 900V 2225740 - Immediate$5.42Näytä tiedot
CAP CER 0.47UF 500V 22252225Y5000474KZTCAP CER 0.47UF 500V 2225565 - Immediate$18.82Näytä tiedot
CAP CER 0.1UF 630V 18121812Y6300104KZTCAP CER 0.1UF 630V 1812803 - Immediate$3.04Näytä tiedot
CAP CER 0.082UF 1KV 22252225Y1K00823KZTCAP CER 0.082UF 1KV 2225425 - Immediate$5.08Näytä tiedot
CAP CER 0.27UF 630V 22202220Y6300274KZTCAP CER 0.27UF 630V 2220408 - Immediate$5.10Näytä tiedot
CAP CER 0.12UF 1KV 22252225Y1K00124KZTCAP CER 0.12UF 1KV 22250 - ImmediateSee Page for PricingNäytä tiedot
Published: 2022-04-12