High Frequency 5G SMD Filters
Knowles DLI's high frequency 5G SMD filters are small size fully shielded components
Knowles DLI's filter technology addresses the challenge of implementing high performance filters at mmWave frequencies. 26 GHz, 28 GHz, and 39 GHz catalog filters provide 3 GHz of bandwidth, greater than 50 dB rejection, are 20x smaller than current alternatives while implemented in surface mount packages for standard tune-free assembly and provide temperature-stable operation from -55°C to +125°C. Off-the-shelf catalog designs are available to 42 GHz.
- Small size
- Fully shielded component
- Frequency stable over temperature
High Frequency 5G SMD Filters
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | B280LA0S | 28.0GHZ SMD BANDPASS FILTER | 21 - Immediate | $85.40 | Näytä tiedot |
![]() | ![]() | B280LB0S | 28.0GHZ SMD BANDPASS FILTER | 7 - Immediate | $85.40 | Näytä tiedot |
![]() | ![]() | B385MD0S | 38.5GHZ SMD BANDPASS FILTER | 260 - Immediate | $53.99 | Näytä tiedot |
![]() | ![]() | B274MB1S | 28.0GHZ SMD BANDPASS FILTER | 29 - Immediate | $84.58 | Näytä tiedot |