Multi-Nut Drivers

Klein Tools' multi-nut drivers offer the convenience of multiple sizes of hex nut drivers in one tool

Image of Klein Tools' Multi-nut drivers Klein Tools' multi-nut drivers feature multiple sizes in one tool. The sizes are interchangeable to ensure the right size driver is there when it is needed. Each shaft is color-coded for easy size identification.

Video: Multi-nut drivers

Features
  • Interchangeable hex sizes available in two models:
    • 6-in-one model includes these six-point hex nut drivers: 3/16", 1/4", 5/16", 3/8", 7/16", and 9/16"
    • 5-in-one model includes these six-point hex nut drivers: 3/16", 1/4", 5/16", 3/8", and 9/16"
  • Heavy duty handles and shafts exceed the torque performance of regular nut drivers
  • Wrench assist feature for additional torque
  • Classic Klein cushion-grip handles
  • Hollow shafts accommodate long bolts

Multi-Nut Drivers

KuvaManufacturer Part NumberKuvausKärki - tyyppiSisältääPainoSaatavana oleva määrä HintaNäytä tiedot
NUT DRIVER SET HEX SKT 6IN132800NUT DRIVER SET HEX SKT 6IN1KuusiokolohylsyKahva1,2 lbs (544,3 g)0 - Immediate$32.90Näytä tiedot
NUT DRIVER SET HEXSKT W/HNDL 3PC32801NUT DRIVER SET HEXSKT W/HNDL 3PCKuusiokolohylsyKahva-0 - ImmediateSee Page for PricingNäytä tiedot
Published: 2017-02-27