KNECT™ Drivers/Ratchets/Sockets/Adapters Systems

Klein Tools KNECT™ systems are designed to streamline tool usage and help users do more with less

Image of Klein Tools KNECT™ SystemThe KNECT™ systems from Klein Tools are a lineup of impact-rated drivers, ratchets, sockets, and adapters designed to streamline tool usage across multiple platforms. Whether users are working with hand tools, pass-through wrenches, or power drivers, KNECT components connect seamlessly to maximize efficiency and minimize clutter. At the heart of the system are patent-pending adapters that enable sockets and bits to interchange effortlessly between ratcheting hand drivers, impact drivers, and pass-through wrenches. This modular approach means fewer tools, faster transitions, and more flexibility on the jobsite. The KNECT systems also integrate with the Klein Tools MODbox™ mobile workstation, allowing for secure storage and transport. From electricians and HVAC techs to automotive pros and DIYers, KNECT empowers users to do more with less without compromising strength or reliability.

Features
  • Impact-rated for high torque applications
  • Patent-pending interchangeable adapters
  • Cross-compatible with hand tools and power drivers
  • Pass-through ratchets for recessed fasteners
  • Flip socket sets with dual SAE/metric sizes
  • Modular storage cases with clear lids
  • Stackable and compatible with the MODbox system
  • Cushion-Grip™ handles for comfort and control
  • Compact design for tight spaces
  • Magnetic bit holders for secure fastening
  • Color-coded sockets for easy identification
  • Nested adapters for dual drive compatibility
  • Durable chrome-moly and chrome-vanadium construction
  • Backwards compatible with traditional sockets
  • Designed for professional-grade performance
Applications
  • Electrical installations and repairs
  • HVAC system servicing
  • Automotive maintenance
  • Industrial equipment assembly
  • Home improvement projects
  • Data center hardware setup
  • Construction and framing
  • Appliance repair
  • Furniture assembly
  • Field service work
  • Telecom infrastructure
  • Modular workstation integration
  • Tight-space fastening
  • Tool consolidation for mobile technicians
  • Socket and bit organization

Screw and Nut Driver Sets

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
QUAD-8 DEEP-WELL HEAVY-DUTY IMPA
652QSQUAD-8 DEEP-WELL HEAVY-DUTY IMPA1 - Immediate$40.12Näytä tiedot
KNECT 16 IN 1 IMPACT RATED HYBRI32516HDKNECT 16 IN 1 IMPACT RATED HYBRI3 - Immediate$35.81Näytä tiedot
KNECT IMPACE RATED SCREWDRIVER A32502HDKNECT IMPACE RATED SCREWDRIVER A16 - Immediate$56.38Näytä tiedot
FLIP-16 KNECT RATCHETING IMPACT65242FLIP-16 KNECT RATCHETING IMPACT1 - Immediate$109.21Näytä tiedot
IMPACT DRIVER BIT SET 35 PC33800IMPACT DRIVER BIT SET 35 PC1 - Immediate$23.53Näytä tiedot
KNECT IMPACT RATED HVAC SCREWDRI32527HDKNECT IMPACT RATED HVAC SCREWDRI1 - Immediate$25.77Näytä tiedot
KNECT 46 PC IMPACT RATED MULTI B32501HDKNECT 46 PC IMPACT RATED MULTI B2 - Immediate$40.51Näytä tiedot
KNECT 8 PC METRIC HD FLIP IMPACT65619KNECT 8 PC METRIC HD FLIP IMPACT1 - Immediate$56.38Näytä tiedot
PROFLEX IMPACT RATED 23 PC T HAN33804PROFLEX IMPACT RATED 23 PC T HAN3 - Immediate$56.38Näytä tiedot

Socket Sets

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
KNECT (M) IMPACT SOCKET ADAPTER
65KADPMKNECT (M) IMPACT SOCKET ADAPTER5 - Immediate$17.88Näytä tiedot
Uudet tuotteet
KNECT (S) IMPACT SOCKET ADAPTER
65KADPSKNECT (S) IMPACT SOCKET ADAPTER6 - Immediate$17.88Näytä tiedot
KNECT COMPLETE IMPACT PASS THROU65500KNECTKNECT COMPLETE IMPACT PASS THROU28 - Immediate$181.16Näytä tiedot
KNECT 1/2 IN IMPACT SOCKET SET S65111IMPCTKNECT 1/2 IN IMPACT SOCKET SET S2 - Immediate$88.28Näytä tiedot
KNECT IMPACT PASS THROUGH AND DE65400KNECTKNECT IMPACT PASS THROUGH AND DE8 - Immediate$109.21Näytä tiedot
KNECT 1/2 IN IMPACT SOCKET SET M65111IMPCTMKNECT 1/2 IN IMPACT SOCKET SET M1 - Immediate$88.28Näytä tiedot
KNECT IMPACT PASS THROUGH AND DE65240KNECT IMPACT PASS THROUGH AND DE2 - Immediate$129.95Näytä tiedot

Socket Handles

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
KNECT (S) PASS-THROUGH RATCHET A
65301ADPKNECT (S) PASS-THROUGH RATCHET A5 - Immediate$29.11Näytä tiedot
Uudet tuotteet
KNECT (M) PASS-THROUGH RATCHET A
65408ADPKNECT (M) PASS-THROUGH RATCHET A2 - Immediate$34.63Näytä tiedot
Published: 2025-07-17