IR LEDs

Kingbright broadens its optoelectronics portfolio with infrared, phototransistor, and sensor selections

Image of Kingbright's IR Selection LEDsKingbright's selection of IR LEDs features infrared emitters and phototransistors in the wavelength range from 850 nm to 940 nm at 20 mA (or 50 mA) with different lens options and viewing angles from 20° to 160°. This selection offers comprehensive package alternatives including PLCC, subminiature, top emitting, right angle, and dome lens SMD LEDs, as well as 3 mm and 5 mm through-hole in matching emitter/detector pairs.

Kingbright broadens its product offering with ambient light photo-sensors and RGB color sensors. The ambient light photo-sensor is an NPN silicon phototransistor which is adapted to respond to the human eye. Sensitive to visible spectrums, it is an effective power saving solution to display backlighting appliances. The RGB color sensor uses three Si photodiodes with color filters, which makes it an ideal solution to color balance of display backlighting appliances. Both sensors are available in SMD package.

Features
  • Industry standard SMD and through-hole packages
  • Wavelength range from 850 nm to 940 nm
  • Viewing angle range from 20° to 160°
  • RoHS compliant
  • High reliability and radiant power
  • Great spectrum sensitivity, wide angle of half sensitivity
Applications
  • Home automation
  • Smart appliances
  • Security/surveillance systems
  • IR data transmission
  • Sensor technology
  • Remote controls
  • Consumer electronics
  • Industrial equipment applications

IR LEDs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR PHOTO 940NM SIDE VIEW SMDAA4040P3C-P22SENSOR PHOTO 940NM SIDE VIEW SMD1308 - Immediate$0.52Näytä tiedot
2.5X2.0MM INFRARED SMD LEDAM2520F3C03-P222.5X2.0MM INFRARED SMD LED41470 - Immediate$0.37Näytä tiedot
SENSOR PHOTO 940NM TOP VIEW 2SMDAM2520P3C03-P22SENSOR PHOTO 940NM TOP VIEW 2SMD717 - Immediate$0.51Näytä tiedot
SENSOR PHOTO 940NM TOP VIEW 0603AP1608P1C-P22SENSOR PHOTO 940NM TOP VIEW 06038772 - Immediate$0.25Näytä tiedot
SENSOR PHOTO 940NM TOP VIEW 0805AP2012P3C-P22SENSOR PHOTO 940NM TOP VIEW 0805159 - Immediate$0.28Näytä tiedot
2.0X1.2MM INFRARED SMD LEDAP2012SF4C-P222.0X1.2MM INFRARED SMD LED3909 - Immediate$0.66Näytä tiedot
1.6X0.6MM RA. INFRARED SMD LEDAPA1606SF4C-P221.6X0.6MM RA. INFRARED SMD LED27890 - Immediate$0.66Näytä tiedot
SENSOR PHOTO SIDE VIEW 2SMDAPA3010P3BT-GXSENSOR PHOTO SIDE VIEW 2SMD45596 - Immediate$0.31Näytä tiedot
EMITTER IR 880NM 50MA SMDAPA3010SF4CEMITTER IR 880NM 50MA SMD5532 - Immediate$0.66Näytä tiedot
INFRARED EMITTERS RA INFARED 1MWAPPA3010SF4C-P22INFRARED EMITTERS RA INFARED 1MW4718 - Immediate$0.67Näytä tiedot
SENSOR PHOTO 580NM TOP VIEW 1210APS3227SP1C-P22SENSOR PHOTO 580NM TOP VIEW 12109305 - Immediate$0.62Näytä tiedot
COLOR SENSOR CURRENT/RGB 4-SMDAPS5130PD7C-P22COLOR SENSOR CURRENT/RGB 4-SMD2492 - Immediate$2.07Näytä tiedot
EMITTER IR 940NM 50MA 603APT1608F3CEMITTER IR 940NM 50MA 603411468 - Immediate$0.34Näytä tiedot
EMITTER IR 880NM 50MA 603APT1608SF4C-PRVEMITTER IR 880NM 50MA 6033737 - Immediate$0.48Näytä tiedot
EMITTER IR 940NM 50MA 0805APT2012F3CEMITTER IR 940NM 50MA 08051412 - Immediate$0.39Näytä tiedot
SENSOR PHOTO TOP VIEW 0805APT2012P3BTSENSOR PHOTO TOP VIEW 08059021 - Immediate$0.28Näytä tiedot
3.2X1.6MM INFRARED SMD LEDAPTD3216F3C-P223.2X1.6MM INFRARED SMD LED93405 - Immediate$0.39Näytä tiedot
SENSOR PHOTO 940NM TOP VIEW 1206APTD3216P3C-P22SENSOR PHOTO 940NM TOP VIEW 120623342 - Immediate$0.34Näytä tiedot
EMITTER IR 880NM 50MA 1206APTD3216SF4CEMITTER IR 880NM 50MA 12061237 - Immediate$0.71Näytä tiedot
SENSOR PHOTO 940NM TOP VIEW RADWP3DP3BT/BD-P22SENSOR PHOTO 940NM TOP VIEW RAD9720 - Immediate$0.32Näytä tiedot
Published: 2018-04-30