SiO3 JUNIOR Silicone Lens

Khatod's SiO3 JUNIOR silicone lens for chip on board (COB) LEDs

Image of Khatod's SiO3 JUNIOR Silicone LensKhatod's 90 mm diameter SiO3 JUNIOR lens, made of ultra-clear liquid silicone rubber (LSR), is optimized for COB LEDs with a light-emitting surface (LES) of 13 mm to 19 mm. The rotosymmetric versions also work well with a COB LES of 23 mm. Like other silicone lenses from Khatod, the SiO3 JUNIOR boasts excellent transparency, high optical efficiency, resistance and flexibility in a wide temperature range, and UV resistance, among other features. Easily fit the SiO3 to the final application by fastening it with screws or by using the low-profile LED holder (available separately) for safe contacting of the LED.

Features
  • Silicone lens material
  • Holder material: KEL2056 clear PC, KEL2056/01 black PC, and KEL2056ALU aluminum
  • Patent pending
  • Conceived for any system using COB LEDs with LES ranging from 9 mm to 23 mm diameter

SiO3 JUNIOR Holders

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
HOLDER IN PC FOR SIO3 JUNIORKEL2056HOLDER IN PC FOR SIO3 JUNIOR39 - Immediate$2.11Näytä tiedot
HOLDER IN ALUMINUM FOR SIO3 JUNIKEL2056ALUHOLDER IN ALUMINUM FOR SIO3 JUNI109 - Immediate$5.32Näytä tiedot
Published: 2018-05-24