Color-Keyed SMT Test Points

Keystone’s color-coded SMT test points are ideal for automatic assembly

Image of Keystone Electronics Color Keyed SMT Test PointsKeystone Electronics has developed a series of surface-mountable test points with a color-keyed insulator base for visibility and quick identification. The wire loop provides convenient access points for J-hooks and test probes. Identification of test points in high-density PCB packages is the key to greater PCB production testing and service troubleshooting. The test points are manufactured from phosphor bronze with a silver-plating allowing for superior soldering and low electrical resistance. The colored identification base is manufactured from high-temperature LCP suitable for SMT reflow soldering operations. The test points are packaged on tape and reel per ANSI/EIA-481 standard for compatibility with pick and place assembly systems. Ten varieties of colored bases are available: red, black, white, yellow, orange, brown, green, blue, purple, and gray. Other colors are available by special order.

Features
  • Test point composition:
    • Phosphor bronze
    • Silver-plated
  • Operating temperature range: -60°F to 293°F (-50°C to 145°C)
  • Color key:
    • LCP
    • UL Rated 94-V0

Colored Test Points

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
PC TEST POINT MINIATURE YELLOW5194TRPC TEST POINT MINIATURE YELLOW256636 - Immediate
86000 - Factory Stock
$0.45Näytä tiedot
PC TEST POINT MINIATURE WHITE5192TRPC TEST POINT MINIATURE WHITE18084 - Immediate$0.45Näytä tiedot
PC TEST POINT MINIATURE RED5190TRPC TEST POINT MINIATURE RED143872 - Immediate
51000 - Factory Stock
$0.45Näytä tiedot
Published: 2019-10-09