5027 Hybrid Mount PCB Test Point

Keystone's 5027 test point has surface-mount and through-hole mounting options

Image of Keystone's 5027 Hybrid Mount PCB Test PointKeystone's 5027 test point is designed with a unique hybrid mounting style which maximizes the efficiency of SMT contacts with the strong and durable solder connections to a circuit board of through-hole mounted devices. This new test point has a locating pin design to provide positive location of the device during the assembly process. When installed on 0.032" thick boards, the locating pin can also be used as a solder point for through-hole mounting operations.

The 5027 features a symmetrical flat-wire design making it a superior anchoring point for probes, j-hooks, and other circuit testing devices while minimizing shifting and damage which is common on standard posts and terminals.

Features
  • Hybrid mounting (SMT or THM)
  • Phosphor bronze material with silver plating
  • Locating pin maintains position during reflow operations
  • Increased solder strength
 Applications    
  • Ideal for precise placement on a PCB
  • Multi-insertion applications
 
  • Replacement for edge connectors, blocks, or strips
Note: Test points are available in cut tape, Digi-reel, or tape-and-reel.

5027 Test Points

KuvaManufacturer Part NumberKuvausVäriAukon halkaisijaKorkeusSaatavana oleva määrä HintaNäytä tiedot
PC TEST POINT MINIATURE5027PC TEST POINT MINIATURE-0,036" (0,91mm)0,120" (3,05mm)90282 - Immediate$0.36Näytä tiedot
Published: 2017-02-08