44 Flux-Cored Wire

Kester's 44 activated rosin cored wire for leaded and lead-free alloys

Image of Kester's 44 Flux-Cored WireKester's 44 rosin flux is an activated rosin formula for use in flux-cored solder wire. 44 has virtually dominated the field of activated rosin core solders for well over five decades. An outstanding performance feature of this flux is the “instant-action” wetting behavior. The high mobility and fast-spreading action of this flux results in more reliable production line soldering. Under IPC J-STD-004, 44 is classified as ROM1. Despite the increased activity and soldering performance, 44 passes both 85°C/85% RH and 40°C/90% RH SIR test methods.

Features
  • High activity RA formulation
  • Passes both 85°C/85% RH and 40°C/90% RH IPC SIR testing
  • Excellent solderability to a wide range of metallizations
  • Industry standard RA cored wire for decades
  • Classified as ROM1 per J-STD-004

44 Flux-Cored Wire

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SOLDER RA 14AWG 63/37 1LB24-6337-0061SOLDER RA 14AWG 63/37 1LB296 - Immediate$71.11Näytä tiedot
SOLDER RA 18AWG 63/37 1LB24-6337-0039SOLDER RA 18AWG 63/37 1LB0 - Immediate$73.62Näytä tiedot
SOLDER RA 20AWG 63/37 1LB24-6337-0027SOLDER RA 20AWG 63/37 1LB389 - Immediate$60.53Näytä tiedot
SOLDER RA 24AWG 63/37 1LB24-6337-0010SOLDER RA 24AWG 63/37 1LB198 - Immediate$86.65Näytä tiedot
SOLDER RA 60/40 14AWG 1LB24-6040-0061SOLDER RA 60/40 14AWG 1LB753 - Immediate$74.21Näytä tiedot
SOLDER RA 60/40 18AWG 1LB24-6040-0039SOLDER RA 60/40 18AWG 1LB205 - Immediate$69.93Näytä tiedot
SOLDER RA 60/40 20AWG 1LB24-6040-0027SOLDER RA 60/40 20AWG 1LB590 - Immediate$61.52Näytä tiedot
SOLDER RA 60/40 24AWG 1LB24-6040-0010SOLDER RA 60/40 24AWG 1LB59 - Immediate$128.13Näytä tiedot
SOLDER RA FLUX 16AWG 63/37 1LB24-6337-0053SOLDER RA FLUX 16AWG 63/37 1LB0 - Immediate$78.56Näytä tiedot
SOLDER RA FLUX 22AWG 63/37 1LB24-6337-0018SOLDER RA FLUX 22AWG 63/37 1LB246 - Immediate$69.11Näytä tiedot
SOLDER RA FLUX 27AWG 63/37 1LB24-6337-0007SOLDER RA FLUX 27AWG 63/37 1LB388 - Immediate$107.00Näytä tiedot
SOLDER RA FLUX 16AWG 60/40 1LB24-6040-0053SOLDER RA FLUX 16AWG 60/40 1LB164 - Immediate$59.83Näytä tiedot
SOLDER RA FLUX 22AWG 60/40 1LB24-6040-0018SOLDER RA FLUX 22AWG 60/40 1LB313 - Immediate$71.79Näytä tiedot
Published: 2017-10-02