Large-Current Power Inductors - TPI Series

KEMET ferrite core inductors are designed for a very low core loss

Image of KEMET's TPI Series Large Current Power InductorsThe core material used in KEMET TPI ferrite core inductor is ideal for high switching frequency applications. The inductor's flat-wire one-turn-through-the-construction design enables high efficiency at large currents. It also has a high switching frequency, low core loss, high current, and low self-heating with an operating temperature up to +125°C. Typical applications include high-switching DC/DC power supplies, points of load (POL), servers and storage, and supercomputers.

The TPI series offers two solutions. One set of parts are DC-optimized inductors for hard SW topology, 12 V power distribution, DC/DC power supplies, POL, servers and storage, and supercomputers. The other set comprises AC-optimized inductors for soft SW topology, 48 V power distribution. The AC optimized inductors were developed for switched tank convertor (STC) technology, which reduces close to 50% of the total loss compared to conventional inductors

Features
  • 1-turn coil ferrite
  • Operating temperature up to +125°C
  • High switching frequency
  • Low core loss
  • Low DCR
  • High current
  • Low self-heating
  • AC-optimized inductor reduces 50% of the total loss compared to conventional inductors
Applications
  • High-switching DC/DC power supplies
  • Soft-switching topology for AC resonant conversions
  • POL
  • Servers and storage
  • Supercomputers
  • Various decentralized power supplies
TPI Diagram
    Image of KEMET TPI Selection Guide Full Size 

AC Optimized - TPI Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
FIXED IND 47NH 53A 0.31 MOHM SMDTPI078060L047NFIXED IND 47NH 53A 0.31 MOHM SMD2870 - Immediate$2.06Näytä tiedot
FIXED IND 56NH 53A 0.31 MOHM SMDTPI078060L056NFIXED IND 56NH 53A 0.31 MOHM SMD1851 - Immediate$2.06Näytä tiedot
FIXED IND 68NH 53A 0.31 MOHM SMDTPI078060L068NFIXED IND 68NH 53A 0.31 MOHM SMD1847 - Immediate$2.06Näytä tiedot
FIXED IND 82NH 53A 341 MOHM SMDTPI078060L082NFIXED IND 82NH 53A 341 MOHM SMD2547 - Immediate$2.06Näytä tiedot

DC Optimized - Engineering Kit - TPI Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
TPI SERIES INDUCTOR ENGR KITFRI ENG KIT 01TPI SERIES INDUCTOR ENGR KIT1 - Immediate$53.39Näytä tiedot

DC Optimized - TPI Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
FIXED IND 90NH 58A 0.185 MOHMTPI9664A0L090NFIXED IND 90NH 58A 0.185 MOHM300 - Immediate$2.15Näytä tiedot
FIXED IND 105NH SURFACE MOUNTTPI077050L105NFIXED IND 105NH SURFACE MOUNT0 - Immediate$2.06Näytä tiedot
FIXED IND 110NH 58A 0.185 MOHMTPI9664A0L110NFIXED IND 110NH 58A 0.185 MOHM300 - Immediate$2.15Näytä tiedot
FIXED IND 120NH 58A 0.185 MOHMTPI9664A0L120NFIXED IND 120NH 58A 0.185 MOHM300 - Immediate$2.15Näytä tiedot
FIXED IND 150NH 50A 0.29 MOHMTPI118082L150NFIXED IND 150NH 50A 0.29 MOHM114 - Immediate$2.54Näytä tiedot
FIXED IND 150NH 66A 0.145 OHMTPI9664A0L150RFIXED IND 150NH 66A 0.145 OHM300 - Immediate$2.15Näytä tiedot
FIXED IND 150NH 29A 0.62 MOHMTPI076790L150NFIXED IND 150NH 29A 0.62 MOHM600 - Immediate$2.06Näytä tiedot
FIXED IND 180NH 50A 0.29 MOHMTPI128080L180NFIXED IND 180NH 50A 0.29 MOHM375 - Immediate$2.54Näytä tiedot
FIXED IND 180NH 50A 0.29 MOHMTPI118082L180NFIXED IND 180NH 50A 0.29 MOHM0 - Immediate$2.54Näytä tiedot
FIXED IND 210NH 50A 0.29 MOHMTPI128080L210NFIXED IND 210NH 50A 0.29 MOHM377 - Immediate$2.54Näytä tiedot
FIXED IND 230NH 50A 0.29 MOHMTPI128080L230NFIXED IND 230NH 50A 0.29 MOHM0 - Immediate$2.54Näytä tiedot
Published: 2018-11-21
Updated: 2025-07-21