Automotive, Small-Size, Tantalum-Polymer Capacitors - T597 Series

KEMET's automotive-grade polymer capacitors deliver high volumetric efficiency and ESR stability for automotive applications

Image of KEMET's T597 Series Small-Size, Automotive-Grade, Polymer CapacitorsKEMET's T597 series (+125ºC) of small-sized, surface-mounted, automotive-grade, polymer capacitors feature a face-down construction and an ultra-small 3216-12 case size (1206 footprint). These capacitors deliver high volumetric efficiency and ESR stability for automotive applications and performance under harsh environmental conditions. They are AEC-Q200 qualified, manufactured in an ISO TS16949-certified plant, and are subjected to PPAP/PSW as well as change control. KEMET's T597 capacitors are ideal for decoupling and filtering in a variety of market segments, with special emphasis on automotive applications such as infotainment, ADAS, chassis and safety, and powertrain, where harsh conditions (such as high humidity and high temperatures) are a concern.

Features
  • AEC-Q200 qualification
  • High volumetric efficiency
  • Low ESR
  • High reliability: up to 1000 hours at +85ºC/85% RH/Ur
  • Small case size (1206)
  • Halogen-free epoxy
  • RoHS complaint

T597 Series Small-Size, Automotive-Grade, Polymer Capacitors

KuvaManufacturer Part NumberKuvausKäyttöikä lämpötilassaJännite – nimellinenSaatavana oleva määrä HintaNäytä tiedot
CAP TANT POLY 33UF 6.3V 1206T597S336M006APE200CAP TANT POLY 33UF 6.3V 12062000 tuntia @ 125°C6.3 V0 - Immediate$1.03Näytä tiedot
CAP TANT POLY 47UF 6.3V 1206T597S476M006APE200CAP TANT POLY 47UF 6.3V 12062000 tuntia @ 125°C6.3 V1969 - Immediate$1.03Näytä tiedot
CAP TANT POLY 100UF 2.5V 1206T597S107M2R5APE100CAP TANT POLY 100UF 2.5V 12062000 tuntia @ 125°C2.5 V1362 - Immediate$1.10Näytä tiedot
CAP TANT POLY 47UF 6.3V 1206T597S476M006APE100CAP TANT POLY 47UF 6.3V 12062000 tuntia @ 125°C6.3 V0 - Immediate$0.36Näytä tiedot
CAP TANT POLY 33UF 6.3V 1206T597S336M006APE100CAP TANT POLY 33UF 6.3V 12062000 tuntia @ 125°C6.3 V0 - Immediate$0.35Näytä tiedot
Published: 2020-07-09