T591 High Performance, Automotive, Polymer Series Capacitor

KEMET's T591 series capacitors offer high reliability in automotive applications or where high humidity and temperature are a concern

Image of KEMET's T591 Series Polymer Tantalum CapacitorDeveloped to deliver higher stability under harsh conditions, KEMET’s T591 series utilizes enhanced materials and design to offer high reliability in automotive applications or where high humidity and temperature are a concern. The polymer cathode technology ensures low ESR and a benign failure mode while the use of a tantalum anode offers high reliability, long life, and stable capacitance for the life of the hardware. The T591 series is RoHS compliant and halogen-free.

Typical applications include decoupling and filtering in a variety of market segments, with special emphasis in automotive applications such as infotainment and output in DC/DC converters where harsh conditions such as high humidity and temperature are a concern.

Features and Benefits
  • Ultra-low ESR
  • Polymer cathode technology
  • Non-ignition failure mode
  • Operating temperature range of -55°C to 105°C / 125°C
  • Qualification plan based on AEC-Q200 test conditions
  • High reliability up to 500 hours with 85°C/85% RH load
  • Capacitance values up to 220 μF
  • Voltage range of 2.5 V to 10 V
  • Capacitance tolerance of ±20%
  • Laser marked case 
  • RoHS compliant and lead-free terminations
  • Halogen-free epoxy
  • TS 16949 certified plant
  • Meets or exceeds EIA standard 535BAAC
  • Taped and reeled per EIA 481

 

T591 Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAP TANT POLY 47UF 10V 1411T591B476M010ATE070CAP TANT POLY 47UF 10V 14113918 - Immediate$1.12Näytä tiedot
CAP TANT POLY 100UF 10V 2917T591D107M010ATE040CAP TANT POLY 100UF 10V 29172023 - Immediate$1.29Näytä tiedot
CAP TANT SMD AUTOT591B227M006ATE045CAP TANT SMD AUTO2000 - Immediate$1.32Näytä tiedot
CAP TANT POLY 220UF 10V 2917T591D227M010ATE025CAP TANT POLY 220UF 10V 29177995 - Immediate$1.76Näytä tiedot
CAP TANT POLY 470UF 2.5V 2917T591D477M2R5ATE006CAP TANT POLY 470UF 2.5V 29172384 - Immediate$1.81Näytä tiedot
CAP TANT POLY 33UF 35V 2917T591D336M035ATE065CAP TANT POLY 33UF 35V 29171237 - Immediate$2.12Näytä tiedot
CAP TANT POLY 10UF 50V 2917T591D106M050ATE090CAP TANT POLY 10UF 50V 29176980 - Immediate$2.16Näytä tiedot
CAP TANT POLY 47UF 6.3V 1411T591B476M006ATE070CAP TANT POLY 47UF 6.3V 14113997 - Immediate$1.00Näytä tiedot
CAP TANT POLY 100UF 6.3V 1411T591B107M006ATE070CAP TANT POLY 100UF 6.3V 14112882 - Immediate$1.00Näytä tiedot
CAP TANT POLY 100UF 6.3V 1411T591B107M006ATE045CAP TANT POLY 100UF 6.3V 14111861 - Immediate$1.06Näytä tiedot
CAP TANT POLY 150UF 6.3V 1411T591B157M006ATE070CAP TANT POLY 150UF 6.3V 14111321 - Immediate$1.06Näytä tiedot
CAP TANT POLY 2.2UF 50V 1411T591B225M050ATE150CAP TANT POLY 2.2UF 50V 1411203 - Immediate$1.15Näytä tiedot
CAP TANT POLY 220UF 6.3V 1411T591B227M006ATE070CAP TANT POLY 220UF 6.3V 14116036 - Immediate$1.27Näytä tiedot
CAP TANT POLY 330UF 6.3V 2917T591D337M006ATE025CAP TANT POLY 330UF 6.3V 2917616 - Immediate$1.33Näytä tiedot
CAP TANT POLY 220UF 10V 2917T591D227M010ATE080CAP TANT POLY 220UF 10V 2917801 - Immediate$1.62Näytä tiedot
CAP TANT POLY 10UF 35V 2917T591D106M035ATE120CAP TANT POLY 10UF 35V 2917168 - Immediate$1.93Näytä tiedot
CAP TANT POLY 150UF 16V 2917T591D157M016ATE065CAP TANT POLY 150UF 16V 2917384 - Immediate$1.94Näytä tiedot
CAP TANT POLY 68UF 20V 2917T591D686M020ATE050CAP TANT POLY 68UF 20V 2917223 - Immediate$2.03Näytä tiedot
CAP TANT SMD AUTOT591D226M035ATE065CAP TANT SMD AUTO233 - Immediate$2.07Näytä tiedot
CAP TANT SMD AUTOT591D476M025ATE060CAP TANT SMD AUTO472 - Immediate$2.47Näytä tiedot
Published: 2015-04-07