SNG Series Earth Inductors

KEMET’s inductors are designed with proprietary ferrite cores and are useful noise countermeasures for ground wires

Image of SNG Series Earth InductorsKEMET’s SNG series earth inductors have a wide variety of sizes and characteristics. These coils are designed with proprietary ferrite cores and are useful noise countermeasures for ground wires. Typical applications include industrial equipment and home appliances.

Benefits
  • Proprietary 700L and 5H ferrite material and equivalents 
  • Ground wire noise suppression
  • Wide variety of sizes and specifications
  • Operating temperature range from -25°C to +105°C
  • UL 94 V-2 flame retardant rated cap
  • TÜV approved (for the Mn-Zn ferrite parts)
Applications
  • Industrial equipment
  • Home appliances

SNG Series Earth Inductors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
FIXED IND 80UH 10 MOHMSNG-19A-080FIXED IND 80UH 10 MOHM16 - Immediate$7.25Näytä tiedot
FIXED IND 80UH 10 MOHM CHASSSNG-19B-080FIXED IND 80UH 10 MOHM CHASS0 - Immediate$5.05Näytä tiedot
FIXED IND 14UH 10 MOHMSNG-19DA-014FIXED IND 14UH 10 MOHM0 - ImmediateSee Page for PricingNäytä tiedot
FIXED IND 14UH 10 MOHM CHASSSNG-19DB-014FIXED IND 14UH 10 MOHM CHASS0 - ImmediateSee Page for PricingNäytä tiedot
FIXED IND 600UH 20 MOHMSNG-25A-600FIXED IND 600UH 20 MOHM1 - Immediate$9.09Näytä tiedot
FIXED IND 600UH 20 MOHM CHASSSNG-25B-600FIXED IND 600UH 20 MOHM CHASS23 - Immediate$9.09Näytä tiedot
FIXED IND 86UH 20 MOHMSNG-25DA-086FIXED IND 86UH 20 MOHM0 - Immediate$5.81Näytä tiedot
FIXED IND 86UH 20 MOHM CHASSSNG-25DB-086FIXED IND 86UH 20 MOHM CHASS0 - Immediate$3.61Näytä tiedot
Published: 2019-12-03