Multilayer Metallized Paper EMI Suppression SMD Capacitors – SMP253 Series

KEMET 250 VAC capacitors are used as an electromagnetic interference suppressor in all Y2 applications, line-to-earth

Image of KEMET's Multilayer Metallized Paper EMI Suppression SMD Capacitors – SMP253 Series KEMET, a YAGEO Company, releases surface mount capacitors made of metallized paper encapsulated and impregnated in self-extinguishing material. They meet the requirements of UL 94 V–0 and give higher self-healing performance than other film dielectric technologies with lower carbon/hydrogen (C/H) ratio residues after dielectric breakdowns. The SMP253's electromagnetic interference (EMI) suppression capability offers worldwide use as an EMI suppressor in all Y2 applications, line-to-earth.

Benefits
  • High dv/dt capability
  • Impregnated paper that ensures excellent stability and reliability properties, particularly in applications with continuous operation
  • Approvals: ENEC, cULus
  • Rated voltage: 250 VAC 50/60 Hz
  • Capacitance range: 0.001 µF to 0.0047 µF
  • Size code: 5045, 12.7 mm
  • Capacitance tolerance: ±20%
  • Climatic category: 40/100/56/B, IEC 60068–1
  • Operating temperature range of -40°C to +100°C
  • 100% screening factory test at 3,000 VDC

Multilayer Metallized Paper EMI Suppression SMD Capacitors – SMP253 Series

KuvaManufacturer Part NumberKuvausToleranssiJänniteluokitus – ACJänniteluokitus – DCSaatavana oleva määrä HintaNäytä tiedot
CAP FILM 2200PF 20% 1.5KVDC SMDSMP253MA4220MTR24CAP FILM 2200PF 20% 1.5KVDC SMD±20%250V1500V (1,5kV)204 - Immediate$2.36Näytä tiedot
CAP FILM 3900PF 20% 1.5KVDC SMDSMP253MA4390MTR24CAP FILM 3900PF 20% 1.5KVDC SMD±20%250V1500V (1,5kV)200 - Immediate$2.42Näytä tiedot
CAP FILM 2500PF 20% 1.5KVDC SMDSMP253MA4250MTR24CAP FILM 2500PF 20% 1.5KVDC SMD±20%250V1500V (1,5kV)555 - Immediate$2.20Näytä tiedot
CAP FILM 1500PF 20% 1.5KVDC SMDSMP253MA4150MTR24CAP FILM 1500PF 20% 1.5KVDC SMD±20%250V1500V (1,5kV)473 - Immediate$2.14Näytä tiedot
CAP FILM 3300PF 20% 1.5KVDC SMDSMP253MA4330MTR24CAP FILM 3300PF 20% 1.5KVDC SMD±20%250V1500V (1,5kV)104 - Immediate$2.52Näytä tiedot
CAP FILM 1000PF 20% 1.5KVDC SMDSMP253MA4100MTR24CAP FILM 1000PF 20% 1.5KVDC SMD±20%250V1500V (1,5kV)2897 - Immediate$2.23Näytä tiedot
CAP FILM 4700PF 20% 1.5KVDC SMDSMP253MA4470MTR24CAP FILM 4700PF 20% 1.5KVDC SMD±20%250V1500V (1,5kV)0 - Immediate$2.48Näytä tiedot
CAP FILM 4700PF 20% 1.5KVDC SMDSMP253MA4470MTV24CAP FILM 4700PF 20% 1.5KVDC SMD±20%250V1500V (1,5kV)0 - ImmediateSee Page for PricingNäytä tiedot
Published: 2022-09-13