Radial-Molded Supercapacitors - FM Series

KEMET's supercapacitors for high energy storage can be transverse-mounted

Image of KEMET's Radial Molded Supercapacitor for High Energy Storage – FM SeriesKEMET's, a YAGEO company, FM series supercapacitors or electric double-layer capacitors (EDLCs) are designed for high-energy secondary storage applications. These supercapacitors are capable of producing 3.5 VDC, 5.5 VDC, and 6.5 VDC voltages. These capacitors operate in a wide range of temperatures from -25°C to +70°C and -40°C to +85°C (FMR type). The FM series supercapacitors are maintenance-free and highly reliable against liquid leakage. This series comes in a rectangular molded case with leads that can be transverse-mounted.

Features
  • Rectangular case
  • Maintenance-free
  • Highly reliable against liquid leakage
  • Leads can be transverse-mounted
  • 3.5 VDC, 5.5 VDC, and 6.5 VDC voltage
  • Temperature ranges: -25°C to +70°C and -40°C to +85°C (FMR type)

3.5 V FM Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAP 47MF -20% +80% 3.5V T/HFM0V473ZFCAP 47MF -20% +80% 3.5V T/H0 - Immediate$2.03Näytä tiedot
CAP 100MF -20% +80% 3.5V T/HFMR0V104ZFCAP 100MF -20% +80% 3.5V T/H27 - Immediate$2.52Näytä tiedot
CAP 100MF -20% +80% 3.5V T/HFM0V104ZFCAP 100MF -20% +80% 3.5V T/H1000 - Immediate$2.07Näytä tiedot
CAP 220MF -20% +80% 3.5V T/HFM0V224ZFCAP 220MF -20% +80% 3.5V T/H0 - Immediate$2.24Näytä tiedot

5.5 V FM Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAP 10MF -20% +80% 5.5V T/HFM0H103ZFCAP 10MF -20% +80% 5.5V T/H1850 - Immediate$2.34Näytä tiedot
CAP 22MF -20% +80% 5.5V T/HFM0H223ZFCAP 22MF -20% +80% 5.5V T/H792 - Immediate$2.18Näytä tiedot
CAP 22MF -20% +80% 5.5V T/HFME0H223ZFCAP 22MF -20% +80% 5.5V T/H83 - Immediate$2.63Näytä tiedot
CAP 47MF -20% +80% 5.5V T/HFMR0H473ZFCAP 47MF -20% +80% 5.5V T/H2777 - Immediate$2.86Näytä tiedot
CAP 47MF -20% +80% 5.5V T/HFME0H473ZFCAP 47MF -20% +80% 5.5V T/H1067 - Immediate$2.63Näytä tiedot
CAP 47MF -20% +80% 5.5V T/HFM0H473ZFCAP 47MF -20% +80% 5.5V T/H5175 - Immediate$2.24Näytä tiedot
CAP 47MF -20% +80% 5.5V T/HFMC0H473ZFCAP 47MF -20% +80% 5.5V T/H1021 - Immediate$2.66Näytä tiedot
CAP 100MF -20% +80% 5.5V T/HFM0H104ZFCAP 100MF -20% +80% 5.5V T/H2765 - Immediate$2.52Näytä tiedot
CAP 220MF -20% +80% 5.5V T/HFM0H224ZFCAP 220MF -20% +80% 5.5V T/H3442 - Immediate$2.75Näytä tiedot
CAP 330MF -20% +80% 5.5V T/HFMD0H334ZFCAP 330MF -20% +80% 5.5V T/H823 - Immediate$2.82Näytä tiedot
CAP 330MF -20% +80% 5.5V T/HFMC0H334ZFCAP 330MF -20% +80% 5.5V T/H256 - Immediate$3.09Näytä tiedot
CAP SUPER AUTO RAD .33F 5.5VFMU0H334ZFTP18CAP SUPER AUTO RAD .33F 5.5V364 - Immediate$3.05Näytä tiedot
Published: 2023-03-27