R53 Film Capacitors

KEMET's capacitors are constructed of metallized polypropylene film encapsulated with self-extinguishing resin

Image of KEMET's R53 Film CapacitorsKEMET's R53 series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material that meets the requirements of UL 94 V-0. The R53 series is ideal for harsh environmental conditions and meets the demanding Automotive Electronics Council's AEC-Q200 qualification requirements.

The R53 film capacitors are for worldwide use in electromagnetic interference (EMI) suppression in across-the-line and series with mains applications requiring X2 safety classification. These capacitors are intended for use in situations in which capacitor failure would not result in exposure to electric shock. Typical applications include capacitive power supplies and energy meters with special emphasis in automotive applications for severe ambient conditions.

Features
  • C: 100 nF to 22 μF
  • V: 310 VAC / ≤ 630 V recommended DC voltage
  • Max temperature: +110°C
  • Lead space: 15.0 mm to 37.5 mm
  • Internal parallel construction
  • Automotive grade (AEC-Q200)
  • Miniaturization: smallest lead spacing (15 mm)
  • Harsh environment capability
    • Grade IIIB in accordance with IEC 60384-14 Am.1 Ed.4
    • THB +85°C / 85% R.H. / 1,000 h / 310 VAC and 560 VDC
  • High capacitance density: competition is 120% bigger on average for a 1.5 µF capacitance value
Applications
  • Industrial and energy
    • Smart utility meters
    • Solar inverters and micro-inverters
    • 5G power stations
    • LED lighting drives
    • Variable frequency drives
  • Automotive
    • Onboard battery chargers
    • DC/DC converters

R53 Film Capacitors

KuvaManufacturer Part NumberKuvausKapasitanssiToleranssiSaatavana oleva määrä HintaNäytä tiedot
CAP FILM 0.22UF 10% 630VDC RADR533I322050P0KCAP FILM 0.22UF 10% 630VDC RAD0.22 µF±10%3675 - Immediate$0.88Näytä tiedot
CAP FILM 0.47UF 10% 630VDC RADR533I347050P0KCAP FILM 0.47UF 10% 630VDC RAD0.47 µF±10%8 - Immediate$1.11Näytä tiedot
CAP FILM 0.68UF 20% 630VDC RADR533I368050P1MCAP FILM 0.68UF 20% 630VDC RAD0.68 µF±20%263 - Immediate$1.31Näytä tiedot
CAP FILM 0.82UF 20% 630VDC RADR533I382050P0MCAP FILM 0.82UF 20% 630VDC RAD0.82 µF±20%0 - Immediate$1.46Näytä tiedot
CAP FILM 4.7UF 20% 630VDC RADIALR533R447050P1MCAP FILM 4.7UF 20% 630VDC RADIAL4.7 µF±20%0 - Immediate$3.19Näytä tiedot
CAP FILM 10UF 10% 630VDC RADIALR533W510050P0KCAP FILM 10UF 10% 630VDC RADIAL10 µF±10%0 - Immediate$5.51Näytä tiedot
CAP FILM 0.15UF 10% 630VDC RADR533I315050P0KCAP FILM 0.15UF 10% 630VDC RAD0.15 µF±10%0 - Immediate$0.82Näytä tiedot
CAP FILM 0.33UF 10% 630VDC RADR533I333050P0KCAP FILM 0.33UF 10% 630VDC RAD0.33 µF±10%1611 - Immediate$1.00Näytä tiedot
CAP FILM 0.33UF 10% 630VDC RADR533I333050P1KCAP FILM 0.33UF 10% 630VDC RAD0.33 µF±10%555 - Immediate$1.05Näytä tiedot
CAP FILM 0.47UF 20% 630VDC RADR533I347050P1MCAP FILM 0.47UF 20% 630VDC RAD0.47 µF±20%518 - Immediate$1.06Näytä tiedot
CAP FILM 0.47UF 10% 630VDC RADR533I347050P3KCAP FILM 0.47UF 10% 630VDC RAD0.47 µF±10%0 - Immediate$1.24Näytä tiedot
CAP FILM 0.56UF 10% 630VDC RADR533N356050P0KCAP FILM 0.56UF 10% 630VDC RAD0.56 µF±10%0 - Immediate$1.26Näytä tiedot
CAP FILM 0.68UF 10% 630VDC RADR533N368050P0KCAP FILM 0.68UF 10% 630VDC RAD0.68 µF±10%1778 - Immediate$1.27Näytä tiedot
CAP FILM 1.2UF 10% 630VDC RADIALR533N412050P0KCAP FILM 1.2UF 10% 630VDC RADIAL1.2 µF±10%987 - Immediate$1.59Näytä tiedot
CAP FILM 1.5UF 10% 630VDC RADIALR533R415050P0KCAP FILM 1.5UF 10% 630VDC RADIAL1.5 µF±10%0 - Immediate$2.32Näytä tiedot
CAP FILM 1.8UF 10% 630VDC RADIALR533R418050P0KCAP FILM 1.8UF 10% 630VDC RADIAL1.8 µF±10%962 - Immediate$2.42Näytä tiedot
CAP FILM 2.7UF 10% 630VDC RADIALR533R427050P0KCAP FILM 2.7UF 10% 630VDC RADIAL2.7 µF±10%873 - Immediate$2.89Näytä tiedot
CAP FILM 6.8UF 10% 630VDC RADIALR533R468050P0KCAP FILM 6.8UF 10% 630VDC RADIAL6.8 µF±10%171 - Immediate$4.86Näytä tiedot
CAP FILM 8.2UF 10% 630VDC RADIALR533R482050P0KCAP FILM 8.2UF 10% 630VDC RADIAL8.2 µF±10%11 - Immediate$5.17Näytä tiedot
CAP FILM 1UF 10% 630VDC RADIALR533N410050P0KCAP FILM 1UF 10% 630VDC RADIAL1 µF±10%639 - Immediate$1.54Näytä tiedot
Published: 2021-03-16