Pyroelectric Infrared Sensors

KEMET's pyroelectric infrared sensors (PL series) are unobtrusive sensors that contribute to set designs

Image of KEMET's Pyroelectric Infrared SensorsKEMET's pyroelectric infrared sensors use the pyroelectric effect of ceramic by absorbing the infrared rays emitted from the human body. This detects the infrared signature naturally emitted by humans. It can detect infrared rays without using lenses. Due to the absence of a lens, the pyro sensor is low profile making it ideal for demanding visual requirements. Using KEMET's proprietary piezoelectric ceramic material and element structure of the pyroelectric infrared sensor, it can detect humans through glass or resin. This detection gives even more freedom in the design of the outer appearance of the end product.

Pyro Sensor Brochure

Features and Benefits
  • Reflow capable SMD configuration
  • Lens not required
  • Wide view angle up to ±60 degrees
  • Detection possible through glass or resin
  • Low power consumption, down in the μA range
  • Excellent radio wave performance in high-frequency band
  • Compact and low profile (5.0 mm x 4.8 mm x 1.7 mm)
Applications
  • Contactless switching
  • Office automation equipment
  • Home appliances
  • Lighting
  • Display products
  • Air-conditioners
  • TV
  • PC monitors
  • Rice cookers
  • Smart toilets

Pyroelectric Infrared Sensors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
PYROELECTRIC SENSORSPL-N823-01PYROELECTRIC SENSORS2689 - Immediate$5.85Näytä tiedot
PYRO SENSOR SMD 37DEG 5M DISTPL-Q873-02PYRO SENSOR SMD 37DEG 5M DIST4777 - Immediate$5.85Näytä tiedot

Lenses

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
LENS FOR PYROELECTRIC INFRARED SPL-001L-WLENS FOR PYROELECTRIC INFRARED S1984 - Immediate$1.53Näytä tiedot
LENS FOR PYROELECTRIC INFRARED SPL-001L-BKLENS FOR PYROELECTRIC INFRARED S466 - Immediate$1.53Näytä tiedot
LENS FOR PYROELECTRIC INFRARED SPL-001L-NLENS FOR PYROELECTRIC INFRARED S476 - Immediate$1.53Näytä tiedot
Updated: 2020-08-10
Published: 2018-11-30