PEV227 Series Capacitors

KEMET’s capacitors have outstanding electrical performance and high energy storage capability

Image of KEMET's PEV227 Series CapacitorsKEMET’s PEV227  series ultra-high CV surface-mount aluminum electrolytic capacitors have outstanding electrical performance and high energy storage capability. This series has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The capacitor’s winding is housed in a cylindrical aluminum can, with a high-purity aluminum lid and a high-quality rubber gasket. The low ESR is the result of a low resistive electrolyte/paper system and an all-welded design.

Features
  • Surface-mount device, lead-free reflow
  • Ultra-high CV by volume
  • High temperature
  • High ripple current capability
  • High reliability
  • High vibration
  • Highly conductive
  • Low impedance
  • Automotive AEC-Q200 qualified
  • 2,000 hours at +150°C
  • Same performance as PEH227
  • Full design flexibility
Applications
  • Industrial
    • SMPS
    • LED/lamp power supplies
    • Low voltage power electronic applications
  • Telecommunication power supplies
    • Energy storage
    • Pulse operation
  • Automotive
    • DC-Link for 48 V inverters on MHEV
    • Cooling fans
    • Power steering
    • Water cooling pumps
    • Braking and injection systems

PEV227 Series Capacitors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAP ALUM 6200UF 25V SMDPEV227HLP4620QE4CAP ALUM 6200UF 25V SMD179 - Immediate$9.62Näytä tiedot
CAP ALUM 4300UF 25V SMDPEV227HLL4430QE4CAP ALUM 4300UF 25V SMD154 - Immediate$9.72Näytä tiedot
CAP ALUM 3200UF 20% 25V SMDPEV227HKL4320ME4CAP ALUM 3200UF 20% 25V SMD100 - Immediate$8.94Näytä tiedot
CAP ALUM 1100UF 63V SMDPEV227MLL4110QE4CAP ALUM 1100UF 63V SMD1247 - Immediate$9.33Näytä tiedot
CAP ALUM 780UF 63V SMDPEV227MKL3780QE4CAP ALUM 780UF 63V SMD0 - Immediate$4.66Näytä tiedot
CAP ALUM 2100UF 40V SMDPEV227KLL4210QE4CAP ALUM 2100UF 40V SMD99 - Immediate$8.83Näytä tiedot
CAP ALUM 3000UF 40V SMDPEV227KLP4300QE4CAP ALUM 3000UF 40V SMD150 - Immediate$8.72Näytä tiedot
CAP ALUM 1600UF 63V SMDPEV227MLP4160QE4CAP ALUM 1600UF 63V SMD1900 - Immediate$9.40Näytä tiedot
CAP ALUM 4600UF 20% 25V SMDPEV227HKP4460ME4CAP ALUM 4600UF 20% 25V SMD0 - Immediate$4.59Näytä tiedot
CAP ALUM 1500UF 20% 40V SMDPEV227KKL4150ME4CAP ALUM 1500UF 20% 40V SMD0 - Immediate$9.02Näytä tiedot
CAP ALUM 1100UF 63V SMDPEV227MKP4110QE4CAP ALUM 1100UF 63V SMD198 - Immediate$8.94Näytä tiedot
CAP ALUM 2200UF 20% 40V SMDPEV227KKP4220ME4CAP ALUM 2200UF 20% 40V SMD200 - Immediate$9.03Näytä tiedot
Published: 2021-10-04