METCOM MPX Metal Composite Power Inductors

KEMET's metal composite inductors are ideal for use in DC/DC switching power supplies

Image of KEMET METCOM MPX Metal Composite Power Inductors The KEMET METCOM MPX metal composite inductors are ideal for use in DC/DC switching power supplies, as power inductors as well as EMI filter inductors. The high saturation characteristics allow for robust operation even during in-rush current scenarios. The core material also maintains stability during temperature variations. Typical applications include consumer and commercial power applications such as high-frequency DC/DC converters, including wideband GaN applications, PCs and servers, points of loads (POL), field-programmable gate arrays (FPGA), and battery-powered regulators.

Resources

Features
  • Metal composite powder
  • Shielded construction, SMD configuration
  • Inductance range from 0.10 µH to 47.00 µH
  • Operating temperature up to +155°C
  • Rated current range from 2.0 A to 35.4 A
  • Low acoustic noise
  • Low magnetic flux leakage
Applications - Consumer and Commercial
  • High-frequency DC/DC converters, including WBG GaN applications
  • PCs and servers
  • Points of loads (POL)
  • Field-programmable gate arrays (FPGA)
  • Battery-powered regulators

METCOM Metal Composite Inductors

KuvaManufacturer Part NumberKuvausVirtaluokitus (ampeeria)SuojakuoriDC-resistanssi (DCR)Saatavana oleva määrä HintaNäytä tiedot
FIXED IND 4.7UH 10.9A 16.4 MOHMMPX1D1235L4R7FIXED IND 4.7UH 10.9A 16.4 MOHM10.9 ASuojattu16,4mOhm maks.232 - Immediate$1.50Näytä tiedot
FIXED IND 10UH 7.4A 35 MOHM SMDMPX1D1235L100FIXED IND 10UH 7.4A 35 MOHM SMD7.4 ASuojattu35mOhm maks.15 - Immediate$1.25Näytä tiedot
FIXED IND 1UH 21.5A 4.2 MOHM SMDMPX1D1235L1R0FIXED IND 1UH 21.5A 4.2 MOHM SMD21.5 ASuojattu4,2mOhm maks.492 - Immediate$1.25Näytä tiedot
FIXED IND 6.8UH 14A 12.3 MOHMMPX1D1264L6R8FIXED IND 6.8UH 14A 12.3 MOHM14 ASuojattu12,3mOhm maks.500 - Immediate$1.84Näytä tiedot
FIXED IND 220NH 53A 0.9 MOHM SMDMPX1D1264LR22FIXED IND 220NH 53A 0.9 MOHM SMD53 ASuojattu0,9mOhm maks.328 - Immediate$1.74Näytä tiedot
FIXED IND 3.3UH 19.7A 6.2 MOHMMPX1D1264L3R3FIXED IND 3.3UH 19.7A 6.2 MOHM19.7 ASuojattu6,2mOhm maks.0 - Immediate$1.74Näytä tiedot
FIXED IND 1UH 28.8A 2.6 MOHM SMDMPX1D1250L1R0FIXED IND 1UH 28.8A 2.6 MOHM SMD28.8 ASuojattu2,6mOhm maks.477 - Immediate$1.67Näytä tiedot
FIXED IND 10UH 12.2A 16.1 MOHMMPX1D1264L100FIXED IND 10UH 12.2A 16.1 MOHM12.2 ASuojattu16,1mOhm maks.0 - Immediate$1.74Näytä tiedot
FIXED IND 470NH 38.2A 1.7 MOHMMPX1D1264LR47FIXED IND 470NH 38.2A 1.7 MOHM38.2 ASuojattu1,7mOhm maks.500 - Immediate$1.74Näytä tiedot
Published: 2019-06-18