High CV Hybrid Aluminum Polymer Capacitors - A783 Series
KEMET A783 series +125°C AEC-Q hybrid polymer capacitors withstand significant vibration for use in harsh environments
Hybrid technology from KEMET, a YAGEO Company, combines the advantages of both traditional aluminum electrolytic capacitors (like self-healing properties and low leakage current) and polymer capacitors [like very low equivalent series resistance (ESR) and high ripple current capability], which is crucial for power supply filtering and smoothing applications. Low ESR is achieved by using a combination of liquid electrolyte and a highly conductive polymer (PEDOT/PSS). Features high vibration resistance options, designed to withstand significant vibration, up to 30 g, making them suitable for applications in mobile, automotive, and aircraft installations.
- Capacitance range: 47 µF to 1000 µF
- Rated voltage: 25 VDC to 63 VDC
- Capacitance tolerance: ±20% at 120 Hz/+20°C
- Operating temperature range: -55°C to +125°C up to 4,000 hours
- ESR: typically in the range of 11 mOhm to 35 mOhm (at 100 kHz, varies with specific part number and capacitance/voltage)
- Ripple current: can be several amperes, e.g., 3.5 A at 100 kHz for a 680 µF/25 V part
- Surface mount form factor
- High capacitance
- High ripple current
- Low leakage current
- High vibration resistance up to 30 g
- Self-healing behaviors
- Outstanding electrical performance
- AEC-Q200 compliance
High CV Hybrid Aluminum Polymer Capacitors - A783 Series
| Kuva | Manufacturer Part Number | Kuvaus | Kapasitanssi | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | A783MN826M1JLAS025 | CAP ALU HYBRID 125C 63V 82UF | 82 µF | 1892 - Immediate | $1.04 | Näytä tiedot |
![]() | ![]() | A783MS127M1JLAV019 | CAP ALU HYBRD 125C 63V 120UF VIB | 120 µF | 2400 - Immediate | $1.65 | Näytä tiedot |
![]() | ![]() | A783MW187M1JLAS015 | CAP ALU HYBRID 125C 63V 180UF | 180 µF | 884 - Immediate | $1.50 | Näytä tiedot |
![]() | ![]() | A783MW227M1JLAS013 | CAP ALU HYBRID 125C 63V 220UF | 220 µF | 272 - Immediate | $1.47 | Näytä tiedot |
![]() | ![]() | A783MN337M1VLAS020 | CAP ALU HYBRID 125C 25V 330UF | 330 µF | 2389 - Immediate | $1.09 | Näytä tiedot |
![]() | ![]() | A783MN477M1ELAS020 | CAP ALU HYBRID 125C 25V 470UF | 470 µF | 615 - Immediate | $1.08 | Näytä tiedot |
![]() | ![]() | A783MS687M1ELAS014 | CAP ALU HYBRID 125C 25V 680F | 680 µF | 340 - Immediate | $1.22 | Näytä tiedot |
![]() | ![]() | A783MW687M1VLAS011 | CAP ALU HYBRID 125C 35V 680UF | 680 µF | 1 - Immediate | $1.58 | Näytä tiedot |
![]() | ![]() | A783MW108M1ELAS011 | CAP ALU HYBRID 125C 25V 1,000UF | 1000 µF | 439 - Immediate | $1.57 | Näytä tiedot |