High CV Aluminum Electrolytic Snap-In Capacitors - ALC70/ALC80 Series

KEMET’s snap-in capacitors feature volumetric efficiency that ensures the maximum capacitance capability in a small size

Image of KEMET's High CV Aluminum Electrolytic Snap-In Capacitors - ALC70/ALC80 SeriesKEMET’s ALC70 and ALC80 series high CV aluminum electrolytic snap-in capacitors are highly reliable, robust, and exhibit excellent performance, long life, and high ripple current. The volumetric efficiency ensures the maximum capacitance capability in a smaller size. The +85°C rated ALC70 series has a voltage rating of up to 630 V and a long life of up to 18,000 hours. The +105°C rated ALC80 series has a long life of up to 9,000 hours (VR, IR applied).

Features
  • Maximum capacitance capability in a smaller size
  • High ripple current
  • Long life
  • Excellent surge voltage capability
  • Optimized designs available upon request
Applications
  • Inverters
  • Frequency converters
  • Motor drives
  • Motor controls
  • UPS systems
  • Energy storage
  • Smoothing
  • Alternative energy
  • AC motor controls
  • Power supplies
  • Welding
  • HVAC

ALC70 Series - High CV Aluminum Electrolytic Snap-In Capacitors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAP ALUM 1300UF 20% 550V SNAP THALC70C132FP550CAP ALUM 1300UF 20% 550V SNAP TH556 - Immediate$39.14Näytä tiedot
CAP ALUM 1000UF 20% 450V SNAP THALC70A102EH450CAP ALUM 1000UF 20% 450V SNAP TH730 - Immediate$16.76Näytä tiedot
CAP ALUM 150UF 20% 630V SNAP THALC70A151DC630CAP ALUM 150UF 20% 630V SNAP TH335 - Immediate$10.73Näytä tiedot
CAP ALUM 2700UF 20% 400V SNAP THALC70C272FP400CAP ALUM 2700UF 20% 400V SNAP TH22 - Immediate$27.73Näytä tiedot
CAP ALUM 100UF 20% 630V SNAP THALC70A101CC630CAP ALUM 100UF 20% 630V SNAP TH63 - Immediate$9.71Näytä tiedot

ALC80 Series - High CV Aluminum Electrolytic Snap-In Capacitors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAP ALUM 2200UF 20% 400V SNAP THALC80C222FP400CAP ALUM 2200UF 20% 400V SNAP TH940 - Immediate$29.64Näytä tiedot
CAP ALUM 330UF 20% 250V SNAP THALC80A331CB250CAP ALUM 330UF 20% 250V SNAP TH96 - Immediate$8.47Näytä tiedot
CAP ALUM 680UF 20% 400V SNAP THALC80A681EF400CAP ALUM 680UF 20% 400V SNAP TH4 - Immediate$14.04Näytä tiedot
CAP ALUM 330UF 20% 500V SNAP THALC80A331DF500CAP ALUM 330UF 20% 500V SNAP TH376 - Immediate$14.24Näytä tiedot
CAP ALUM 10000UF 20% 40V SNAP THALC80A103CD040CAP ALUM 10000UF 20% 40V SNAP TH553 - Immediate$9.00Näytä tiedot
Published: 2022-08-08