F862 Metallized Polypropylene Series

KEMET introduces its redesigned F862 series for use in safety applications subject to harsh environmental conditions

Image of KEMET's F862 Metallized Polypropylene SeriesKEMET's F862 metallized polypropylene film class X2 series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box material recognized by UL 94 V-0. The F862 series is specifically designed for safety applications subject to harsh environmental conditions, such as high humidity, and meets the demanding Automotive Electronics Council's AEC-Q200 qualification requirements, passing 1,000 hours life testing at 85°C with 85% relative humidity at rated voltage of 240 VAC.

The F862 series is available in capacitance up to 4.7 µF and rated voltages up to 310 VAC.  It also features fully-approved RFI X2 capacitors for noise filtering and peak voltage protection when connected parallel to the mains, or in series such as in a smart meter. New design enhancements resist traditional capacitance-loss mechanisms, allowing for long-term high-stability.
Features
  • Approvals: ENEC, UL, cUL, CQC
  • Rated voltage: 310 VAC 50/60 Hz
  • Capacitance range: 0.1 μF to 4.7 μF
  • Lead spacing: 15.0 mm to 27.5 mm
  • Capacitance tolerance: ±20%, ±10%
  • Climatic category: 40/110/56, IEC 60068-1
  • Tape-and-reel in accordance with IEC 60286-2
  • RoHS-compliant and lead-free terminations
  • Operating temperature range of -40˚C to +110˚C
  • 100% screening factory test at 1,900 VDC
  • Qualification based on AEC-Q200 guidelines

F862 Metallized Polypropylene Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAP FILM 1.2UF 10% 630VDC RADIALF862DU125K310ZLH0JCAP FILM 1.2UF 10% 630VDC RADIAL0 - Immediate$2.06Näytä tiedot
CAP FILM 0.22UF 10% 630VDC RADF862BP224K310ZCAP FILM 0.22UF 10% 630VDC RAD1925 - Immediate$0.84Näytä tiedot
CAP FILM 0.22UF 10% 630VDC RADF862DI224K310ZV054CAP FILM 0.22UF 10% 630VDC RAD260 - Immediate$0.89Näytä tiedot
CAP FILM 0.33UF 10% 630VDC RADF862DJ334K310ZV054CAP FILM 0.33UF 10% 630VDC RAD0 - Immediate$0.97Näytä tiedot
CAP FILM 0.47UF 10% 630VDC RADF862BY474K310ZV054CAP FILM 0.47UF 10% 630VDC RAD395 - Immediate$1.01Näytä tiedot
CAP FILM 0.47UF 10% 630VDC RADF862DO474K310ZV054CAP FILM 0.47UF 10% 630VDC RAD120 - Immediate$1.06Näytä tiedot
CAP FILM 0.47UF 10% 630VDC RADF862BY474K310ZCAP FILM 0.47UF 10% 630VDC RAD1642 - Immediate$1.10Näytä tiedot
CAP FILM 0.47UF 10% 630VDC RADF862DO474K310ZLH0JCAP FILM 0.47UF 10% 630VDC RAD266 - Immediate$1.19Näytä tiedot
CAP FILM 0.68UF 10% 630VDC RADF862DP684K310ZLH0JCAP FILM 0.68UF 10% 630VDC RAD530 - Immediate$1.38Näytä tiedot
CAP FILM 0.56UF 10% 630VDC RADF862DO564K310ZLH0JCAP FILM 0.56UF 10% 630VDC RAD1146 - Immediate$1.35Näytä tiedot
CAP FILM 4.7UF 10% 630VDC RADIALF862FY475K310ZV054CAP FILM 4.7UF 10% 630VDC RADIAL70 - Immediate$3.33Näytä tiedot
CAP FILM POLYPROP RAD X2F862BK104K310RCAP FILM POLYPROP RAD X2466 - Immediate$0.73Näytä tiedot
CAP FILM 0.22UF 10% 630VDC RADF862BP224K310ZV054CAP FILM 0.22UF 10% 630VDC RAD834 - Immediate$0.77Näytä tiedot
CAP FILM 0.15UF 10% 630VDC RADF862BK154K310ZCAP FILM 0.15UF 10% 630VDC RAD2580 - Immediate$0.83Näytä tiedot
CAP FILM POLYPROP RAD X2F862BK104M310ZCAP FILM POLYPROP RAD X22004 - Immediate$0.84Näytä tiedot
CAP FILM 0.22UF 10% 630VDC RADF862DI224K310ZLH0JCAP FILM 0.22UF 10% 630VDC RAD0 - Immediate$1.01Näytä tiedot
CAP FILM 0.15UF 10% 630VDC RADF862BK154K310ALR0LCAP FILM 0.15UF 10% 630VDC RAD1595 - Immediate$0.90Näytä tiedot
CAP FILM 0.22UF 10% 630VDC RADF862BP224K310ALR0LCAP FILM 0.22UF 10% 630VDC RAD0 - Immediate$0.90Näytä tiedot
CAP FILM 0.15UF 10% 630VDC RADF862DB154K310ZLH0JCAP FILM 0.15UF 10% 630VDC RAD0 - Immediate$0.99Näytä tiedot
CAP FILM 0.33UF 10% 630VDC RADF862BS334K310ALR0LCAP FILM 0.33UF 10% 630VDC RAD428 - Immediate$1.07Näytä tiedot
Published: 2015-07-08