Aluminum Conductive Polymer Capacitors

KEMET offers six series of single-ended and surface-mount, conductive polymer, aluminum, solid electrolytic capacitors

Image of Kemet A750 Series Aluminum Conductive Polymer CapacitorsKEMET’s conductive polymer aluminum solid electrolytic capacitors (single ended/radial and surface mount) are designed for greater stability and longer life. The capacitors have a number of qualities superior to standard electrolytic capacitors (E-caps) due to their highly conductive, solid polymer electrolyte and less heat generated internally during operation, including low ESR and higher ripple capability, open failure mode, and greater stability across a wide range of temperatures.

Innovator of the Year Award

Features
  • Through-hole and surface-mount form factor
  • Ultra-low impedance
  • High-ripple-current capability
  • Longer life capability
  • Stable characteristics in a very-low temperature range
  • 105°C and 125°C options
  • RoHS compliant
Applications
  • LED driver power supplies
  • Laptop power supplies
  • Mobile phone chargers
  • Computer motherboards
  • Professional power amplifiers
  • Industrial control systems
A750 A755 A758 A759 A765 A767
Capacitance Range 47 - 1500 μF 47 - 1500 μF 10 - 1200 μF 2.2 - 680 μF 10 - 2700 μF 18 - 220 μF
Rated Voltage 2.5 - 25 VDC 2.5 - 25 VDC 2.5 - 25 VDC 35 - 250 VDC 2.5 - 35 VDC 35 - 50 VDC
Temperature Range -55°C to 105°C -55°C to 105°C -55°C to 105°C -55°C to 125°C -55°C to 105°C -55°C to 105°C
Expected Life 2000 hours 5000 hours 5000 hours 2000 hours 2000 hours 2000 hours
Form Factor Through hole Through hole Through hole Through hole Surface mount Surface mount

A750 Series Aluminum Conductive Polymer Capacitors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAP ALUM POLY 560UF 20% 2.5V THEA750EK567M0EAACAP ALUM POLY 560UF 20% 2.5V TH0 - Immediate$0.42Näytä tiedot
CAP ALUM POLY 560UF 20% 4V THA750EK567M0GAAE018CAP ALUM POLY 560UF 20% 4V TH850 - Immediate$0.43Näytä tiedot
CAP ALUM POLY 220UF 20% 6.3V THA750BG227M0JAAE020CAP ALUM POLY 220UF 20% 6.3V TH4847 - Immediate$0.39Näytä tiedot
CAP ALUM POLY 470UF 20% 6.3V THA750EK477M0JAAE018CAP ALUM POLY 470UF 20% 6.3V TH0 - Immediate$0.42Näytä tiedot
CAP ALUM POLY 560UF 20% 6.3V THA750EK567M0JAAE018CAP ALUM POLY 560UF 20% 6.3V TH746 - Immediate$0.43Näytä tiedot

A765 Series Aluminum Conductive Polymer Capacitors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAP ALUM POLY 390UF 20% 2.5V SMDA765EB397M0ELAE020CAP ALUM POLY 390UF 20% 2.5V SMD0 - Immediate$0.58Näytä tiedot
CAP ALUM POLY 220UF 20% 6.3V SMDA765BG227M0JLAE020CAP ALUM POLY 220UF 20% 6.3V SMD1149 - Immediate$0.56Näytä tiedot
CAP ALUM POLY 100UF 20% 6.3V SMDA765BC107M0JLAE025CAP ALUM POLY 100UF 20% 6.3V SMD17515 - Immediate$0.51Näytä tiedot
CAP ALUM POLY 220UF 20% 6.3V SMDA765EB227M0JLAE020CAP ALUM POLY 220UF 20% 6.3V SMD26688 - Immediate$0.59Näytä tiedot
CAP ALUM POLY 330UF 20% 6.3V SMDA765EG337M0JLAE017CAP ALUM POLY 330UF 20% 6.3V SMD1995 - Immediate$0.63Näytä tiedot

A767 Series Aluminum Conductive Polymer Capacitors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAP ALUM POLY 100UF 20% 35V SMDA767MU107M1VLAE029CAP ALUM POLY 100UF 20% 35V SMD5378 - Immediate$1.71Näytä tiedot
Published: 2016-11-21