Polymer Aluminum Organic (AO-CAP) Capacitors – A700/A720 Series

KEMET capacitors are ideal for high-performance microprocessor, FPGA, and ASIC decoupling designs

Image of KEMET's A700 and A720 Aluminum Organic CapacitorKEMET A700, A700 Plus Performance, A720 low ESR, and expanded A700 Extended Plus Performance aluminum organic capacitors (AO-CAP) are solid-state capacitors with no liquid electrolyte. The cathode is a conductive organic polymer, which results in very low ESR and improved capacitance retention at a high frequency. AO-CAPs may be operated at steady-state voltages up to 100% of rated voltage without the need to derate. Since there is no liquid electrolyte, they offer long operational lifetimes. The A700 and A720 have 2,000 hours, the A700 Plus Performance has 3,000 hours, and the A700 Extended Plus Performance has 5,000 hours of performance in harsh environments, all while providing low ESR and high operational temperatures. The inherently low ESR renders the A700 and A720 suitable for high ripple current handling. The small package size, high ripple current capability, high operating temperature, low parasitics, and high capacitance make the A700 and A720 ideal for high-performance microprocessor, FPGA, and ASIC decoupling designs.

Features
  • Polymer cathode technology
  • High-frequency capacitance retention
  • Non-ignition failure mode
  • Self-healing mechanism
  • 100% accelerated steady-state aging
  • 100% surge current tested
  • Volumetric efficiency
  • Minimum ESR up to 70 mΩ
  • A700 voltage: 2 V to 35 V, A700 capacitance: 6.8 µF to 560 µF
  • A720 voltage: 2 V to 35 V, A720 capacitance: 22 µF to 680 µF
Applications
  • DC/DC converters
  • Notebook PCs
  • Telecommunications
  • Displays
  • Industrial applications

A700 Series Aluminum Organic Capacitors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAP ALUM POLY 6.8UF 20% 16V SMDA700V685M016ATE070CAP ALUM POLY 6.8UF 20% 16V SMD0 - Immediate$0.92Näytä tiedot
CAP ALUM POLY 8.2UF 20% 16V SMDA700V825M016ATE045CAP ALUM POLY 8.2UF 20% 16V SMD1966 - Immediate$2.15Näytä tiedot
CAP ALUM POLY 10UF 20% 16V SMDA700V106M016ATE045CAP ALUM POLY 10UF 20% 16V SMD5828 - Immediate$2.49Näytä tiedot
CAP ALUM POLY 10UF 20% 12.5V SMDA700V106M12RATE060CAP ALUM POLY 10UF 20% 12.5V SMD1825 - Immediate$2.01Näytä tiedot
CAP ALUM POLY 10UF 20% 6.3V SMDA700V106M006ATE055CAP ALUM POLY 10UF 20% 6.3V SMD1796 - Immediate$2.14Näytä tiedot
CAP ALUM POLY 10UF 20% 12.5V SMDA700V106M12RATE040CAP ALUM POLY 10UF 20% 12.5V SMD0 - Immediate$2.15Näytä tiedot
CAP ALUM POLY 10UF 20% 12.5V SMDA700V106M12RATE055CAP ALUM POLY 10UF 20% 12.5V SMD0 - Immediate$0.72Näytä tiedot
CAP ALUM POLY 10UF 20% 16V SMDA700V106M016ATE060CAP ALUM POLY 10UF 20% 16V SMD0 - Immediate$0.92Näytä tiedot
CAP ALUM POLY 15UF 20% 25V SMDA700V156M025ATE040CAP ALUM POLY 15UF 20% 25V SMD1293 - Immediate$2.45Näytä tiedot
CAP ALUM POLY 15UF 20% 35V SMDA700D156M035ATE040CAP ALUM POLY 15UF 20% 35V SMD460 - Immediate$3.79Näytä tiedot

A700 Plus Performance Series Aluminum Organic Capacitor

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAP ALUM POLY 150UF 6.3V SMDA700V157M006PTE015CAP ALUM POLY 150UF 6.3V SMD900 - Immediate$2.07Näytä tiedot
CAP ALUM POLY 220UF 6.3V SMDA700V227M006PTE012CAP ALUM POLY 220UF 6.3V SMD390 - Immediate$2.32Näytä tiedot
CAP ALUM POLY 220UF 4V SMDA700V227M004PTE012CAP ALUM POLY 220UF 4V SMD1000 - Immediate$2.13Näytä tiedot
CAP ALUM POLY 220UF 4V SMDA700V227M004PTE015CAP ALUM POLY 220UF 4V SMD0 - Immediate$0.75Näytä tiedot
CAP ALUM POLY 220UF 6.3V SMDA700V227M006PTE015CAP ALUM POLY 220UF 6.3V SMD0 - Immediate$0.83Näytä tiedot
CAP ALUM POLY 470UF 20% 2V SMDA700V477M002PTE009CAP ALUM POLY 470UF 20% 2V SMD1200 - Immediate$2.37Näytä tiedot
CAP ALUM POLY 470UF 20% 2V SMDA700V477M002PTE006CAP ALUM POLY 470UF 20% 2V SMD1000 - Immediate$2.41Näytä tiedot

A720 Series Aluminum Organic Capacitors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAP ALUM POLY 22UF 20% 35V SMDA720V226M035APE040CAP ALUM POLY 22UF 20% 35V SMD0 - Immediate$3.88Näytä tiedot
CAP ALUM POLY 100UF 20% 16V SMDA720V107M016APE010CAP ALUM POLY 100UF 20% 16V SMD0 - Immediate$3.21Näytä tiedot
CAP ALUM POLY 100UF 20% 16V SMDA720V107M016APE040CAP ALUM POLY 100UF 20% 16V SMD0 - Immediate$1.18Näytä tiedot
CAP ALUM POLY 100UF 20% 16V SMDA720V107M016APE025CAP ALUM POLY 100UF 20% 16V SMD0 - Immediate$1.20Näytä tiedot
CAP ALUM POLY 100UF 20% 16V SMDA720V107M016APE015CAP ALUM POLY 100UF 20% 16V SMD0 - Immediate$1.22Näytä tiedot

A700 Extended Plus Performance Series Aluminum Organic Capacitors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uutta DigiKeyllä
CAP ALUM POLY 330UF 20% 2V SMD
A700V337M002RTE009CAP ALUM POLY 330UF 20% 2V SMD1300 - Immediate$2.85Näytä tiedot
Uutta DigiKeyllä
CAP ALUM POLY 330UF 20% 2.5V SMD
A700V337M2R5RTE009CAP ALUM POLY 330UF 20% 2.5V SMD1800 - Immediate$2.99Näytä tiedot
Uutta DigiKeyllä
CAP ALUM POLY 470UF 20% 2V SMD
A700V477M002RTE009CAP ALUM POLY 470UF 20% 2V SMD1970 - Immediate$2.99Näytä tiedot
Updated: 2025-09-29
Published: 2021-04-27