250 VAC AC Rated Capacitors CAN series (Industrial Grade)
KEMET's CAN series ceramic capacitors for 250 VAC applications feature low leakage current and low ESR at high frequencies
KEMET's CAN series are AC rated ceramic capacitors designed for 250 VAC applications where higher capacitance/voltage (CV) values are required but not available in safety certified MLCCs. These capacitors are qualified for continuous use under AC line conditions of 250 VAC, 50/60 Hz. Available in a variety of case sizes and excellent CV values, these devices exhibit low leakage current and low ESR at high frequencies. With a working voltage of 250 VAC in line-to-line (Class X) and 250 VAC in line-to-ground (Class Y) applications, these safety capacitors meet the impulse test criteria outlined in IEC Standard 60384. Meeting subclass X1 and Y2 requirements, these devices are certified to withstand impulses up to 5 kV (X1/Y2) and 2.5 kV (X2), respectively.
For added reliability, KEMET's flexible termination technology is an available option that provides superior flex performance over standard termination systems. This series is available in X7R and C0G dielectrics. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. CAN series is specifically designed and tested for 50/60 Hz line frequencies and other non-safety critical applications.
- Continuous AC voltage rating 250 VAC, 50/60 Hz
- Offers more than 50x capacitance versus safety rated MLCCs
- X7R and C0G dielectrics
- Base metal electrode (BME) dielectric system
- -55°C to +125°C operating temperature range
- Low ESR and ESL
- Lead (Pb)-free; RoHS and REACH compliant
- Temperature stable dielectric
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
- Flexible termination option available upon request
- AC-DC converters
- AC filtering
- Power factor correction
- Power supplies
250 VAC Non-Safety Rated AC Capacitors CAN Series
| Kuva | Manufacturer Part Number | Kuvaus | Jännite – nimellinen | Korkeus - asennettuna (maks.) | Paksuus (maks.) | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CAN12X153KARACTU | CAP CER 1206 15NF 250VAC X7R | 250VAC | - | 0,075" (1,90mm) | 0 - Immediate | $0.49 | Näytä tiedot |
![]() | ![]() | CAN12X223KARACTU | CAP CER 1206 22NF 250VAC X7R | 250VAC | - | 0,075" (1,90mm) | 3906 - Immediate | $1.47 | Näytä tiedot |
![]() | ![]() | CAN12X333KARACTU | CAP CER 1206 33NF 250VAC X7R | 250VAC | - | 0,075" (1,90mm) | 8699 - Immediate | $1.50 | Näytä tiedot |
![]() | ![]() | CAN13X104KARACTU | CAP CER 1210 0.1UF 250VAC X7R | 250VAC | - | 0,110" (2,80mm) | 901 - Immediate | $1.32 | Näytä tiedot |
![]() | ![]() | CAN18X563KARACTU | CAP CER 1812 56NF 250VAC X7R | 250VAC | - | 0,055" (1,40mm) | 2295 - Immediate | $1.28 | Näytä tiedot |
![]() | ![]() | CAN18X154KARACTU | CAP CER 1812 150NF 250VAC X7R | 250VAC | - | 0,075" (1,90mm) | 1000 - Immediate | $1.48 | Näytä tiedot |
![]() | ![]() | CAN21X154KARACTU | CAP CER 2220 150NF 250VAC X7R | 250VAC | - | 0,061" (1,55mm) | 0 - Immediate | $2.47 | Näytä tiedot |
![]() | ![]() | CAN21X224KARACTU | CAP CER 2220 220NF 250VAC X7R | 250VAC | - | 0,071" (1,80mm) | 1936 - Immediate | $2.56 | Näytä tiedot |
![]() | ![]() | CAN21X274KARACTU | CAP CER 2220 270NF 250VAC X7R | 250VAC | - | 0,087" (2,20mm) | 743 - Immediate | $3.75 | Näytä tiedot |