P1A Ceramic Capacitive Pressure Sensor
Kavlico's pressure sensors feature a highly modular compact geometry
Kavlico's P1A family measures pressure ranges from vacuum up to 16 bar and features a highly modular compact geometry. This modularity and extensive range of options offered by the P1A family make the advantages of ceramic capacitive technology in low-pressure sensing now available to the broadest spectrum of industrial applications. Designed to withstand harsh environments, it features superior EMI protection, outstanding shock and vibration performance, impressive longevity and lifetime performance and high quality.
| Features | Applications | |
|
|
P1A Ceramic Capacitive Pressure Sensor
| Kuva | Manufacturer Part Number | Kuvaus | Käyttöpaine | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | P1A-50G-1-A-06-C-E | SENSOR PRES 0-5PSI 0-4.5V 1/ | 5PSI (34,47kPa) | 0 - Immediate | $154.48 | Näytä tiedot |
![]() | ![]() | P1A-51G-1-A-06-C-E | SENSOR PRES 0-10PSI ABS 4-20MA 1 | 10PSI (68,95kPa) | 0 - Immediate | $168.25 | Näytä tiedot |
![]() | ![]() | P1A-54G-1-A-06-C-E | SENSOR 30PSI 1/4" NPT 20MA | 30PSI (206,84kPa) | 0 - Immediate | See Page for Pricing | Näytä tiedot |
![]() | ![]() | P1A-56A-1-A-06-C-E | SENSOR PRES 0-75PSI ABS0-4-20MA | 75PSI (517,11kPa) | 0 - Immediate | See Page for Pricing | Näytä tiedot |
![]() | ![]() | P1A-58A-1-A-06-C-E | SENSOR PRES 0-150PSI ABS0-4-20MA | 149,97PSI (1034 KPa) | 0 - Immediate | $154.48 | Näytä tiedot |
![]() | ![]() | P1A-52G-1-A-06-C-E | SENSOR 15PSI 1/4"NPT 4-20MA CYL | 15PSI (103,42kPa) | 25 - Immediate | $138.50 | Näytä tiedot |
![]() | ![]() | P1A-55G-1-A-06-C-E | SENSOR PRES 0-30PSI ABS 4-20MA 1 | 50PSI (344,74kPa) | 0 - Immediate | See Page for Pricing | Näytä tiedot |
![]() | ![]() | P1A-57A-1-A-06-C-E | SENSOR PRES 0-100PSI ABS0-4-20MA | 100PSI (689,48kPa) | 0 - Immediate | See Page for Pricing | Näytä tiedot |