IDC Assemblies and Pre-Crimped Leads

JST’s IDC assemblies and pre-crimped leads reduce time and tooling expenses for design, pre-production, and production requirements

Image of JST IDC Assemblies and Pre-Crimped LeadsThe JST Guntersville Assembly Manufacturing facility is a fully functional cable and harness assembly operation incorporating some of the latest technology and some exclusive equipment designs for cable assemblies utilizing JST manufactured connectors. The automated capabilities allow DigiKey to provide terminations for crimp and insulation displacement connector (IDC) applications.

Pre-Crimped Leads Features IDC Assembly Features
  • Multiple configurations (custom configurations available by request)
  • Series include ZH, SH, XA, PA, PH, and other popular series
  • Available in 2 inch, 6 inch, and 12 inch lengths (custom lengths by request)
  • Multiple configurations (custom configurations available by request)
  • Series include SR, SUR, ZR, and other popular series
  • Available in all positions (contact DigiKey if desired position not listed)

 

IDC Assemblies

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
JUMPER 02ZR-8M-P - 02ZR-8M-P 12"A02ZR02ZR28H305BJUMPER 02ZR-8M-P - 02ZR-8M-P 12"514 - Immediate$1.22Näytä tiedot
JUMPER 04KR-6S-P - 04KR-6S-P 2"A04KR04KR26E51BJUMPER 04KR-6S-P - 04KR-6S-P 2"945 - Immediate$0.87Näytä tiedot
JUMPER 02SUR-32S - 02SUR-32S 2"A02SUR02SUR32W51AJUMPER 02SUR-32S - 02SUR-32S 2"2175 - Immediate$0.96Näytä tiedot
JUMPER 04ZR-8M-P - 04ZR-8M-P 2"A04ZR04ZR28H51BJUMPER 04ZR-8M-P - 04ZR-8M-P 2"0 - Immediate$0.98Näytä tiedot
JUMPER 04SR-3S - 04SR-3S 2"A04SR04SR30K51AJUMPER 04SR-3S - 04SR-3S 2"0 - Immediate$1.05Näytä tiedot
Published: 2017-03-15