TFS-100 Handheld Thermal Stripper

Jonard Tools’ thermal stripper with a heating time of four seconds and a rugged aluminum housing is perfect for on-the-go use

Image of Jonard Tools' TFS-100 Handheld Thermal StripperJonard Tools’ TFS-100 portable wireless thermal stripper is designed to strip the jacket off single fiber and up to 12-strand ribbon fiber cable. With an outstanding heating time of four seconds and a rugged aluminum housing, this is the perfect thermal stripper for on-the-go use.

Features
  • Strips simplex and ribbon fiber cable (2-strand to 12-strand) quickly and cleanly every time
  • Rapidly heats to the maximum temperature in four seconds with four levels of temperature
  • Can strip more than 300 times before needing to be recharged
  • Optional power-saving mode
  • Compatible with most fiber holders, including Fujikura’s field and factory-style holders
  • Rugged aluminum housing protects for long life and durability

TFS-100 Handheld Thermal Stripper

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
HANDHELD THERMAL STRIPPER FOR RITFS-100HANDHELD THERMAL STRIPPER FOR RI4 - Immediate$708.88Näytä tiedot
Published: 2024-05-06