Rapid Microduct Deburring Tool

Jonard's rapid microduct deburring tool offers an S-shaped blade and cleanly deburrs the edges and insides of microduct tubes

Image of Jonard's Rapid Microduct Deburring ToolJonard’s deburring tool is designed for deburring the insides of microduct tubes. This tool is perfect for preparing the insides of fiber optic ‎microduct tubes for termination and removing debris from 3D printed parts. Replacement blades made from tempered high-speed ‎steel (HSS) are also available‎.

Features
  • Blade made from tempered HSS for maximum sharpness and durability
  • Ergonomic rubberized handle provides a secure and comfortable grip while deburring
  • S-shaped blade cleanly deburrs the edges and insides of microduct tubes
  • Can be used on brass, steel, aluminum, copper, or PVC pipes
  • Lifetime warranty

Rapid Microduct Deburring Tool

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RAPID MICRODUCT DEBURRING TOOLDB-5RAPID MICRODUCT DEBURRING TOOL48 - Immediate$20.97Näytä tiedot
REPLACEMENT BLADES FOR THE DB-5DB-5RBREPLACEMENT BLADES FOR THE DB-55 - Immediate$50.27Näytä tiedot
Published: 2022-06-16