IoT/ISM Band Component Development Kit

Johanson's complete “one-stop” development kit for the most popular RF chipsets and applications solutions in the industry

Image of Johanson Technology's IoT ISM Band Component Development Kit It has become more and more common to use multi-frequency or multi-band devices to solve and satisfy today's connectivity challenges. For this reason, Johanson has released a new IoT/ISM component development kit, which has 400 M, 868 M, 915 M, and 2.4 G antennas, filters, baluns, ceramic RF inductors, and HiQ capacitors in order to offer a complete "one-stop" kit for the most popular RF chipsets and application solutions in the industry. This applies to wearables, home automation, lighting, audio, and everything in between.

Features
  • Each kit contains 56 unique parts:
    • 7 matched filter baluns for 7 of the most popular IoT chipsets
    • PN# 0433BM15A0001 for TI chipsets CC11XX and CC430
    • PN# 0896BM15A0001 for TI chipsets CC11XX and CC430
    • PN# 2450BM14G0011 for TI chipsets CC2620, CC2630, CC2640, and CC2650
    • PN# 2450BM15A0002 for TI chipsets CC253X, CC254X, CC257X, CC852X, and CC853X
    • PN# 2450BM15A0015 for Microchip chipsets AT86RF232, AT86RF233, ATmega64RFR2, ATmega128RFR2, ATmega256RFR2, ZigBit 256RFR2, ZigBit RF233, ZigBit RF233+FEM, Extension RF233, and USB RF233
    • PN# 0896BM15E0025 for Microchip chipsets AT86RF215, AT86RF215M, and AT86RF215IQ
    • PN# 2450BM14E0003 for Nordic chipsets nRF51822-QFAA, nRF51422-QFAA, and nRF51802-QFAA
  • Unique parts (continued)
    • 8 antennas for 3 frequency bands, including "Antenna Over Ground" - the only chip antenna that can be mounted over a ground-plane
    • 13 filters often used in IoT applications
    • 14 capacitors and inductors that are matching components for IoT applications
  • Components on each kit will enable the design engineer to prepare fully functional IoT systems
  • With the purchase of this kit, an antenna layout evaluation by Johanson's highly experienced technical team is included
Applications
  • Wearables
  • Home automation
  • Lighting
  • Audio

IoT/ISM Band Component Development Kit

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IOT ISM BAND COMP DEV KITIOT-L/C402D-1IOT ISM BAND COMP DEV KIT1 - Immediate$127.29Näytä tiedot
Published: 2017-08-01