Low Current Vibration Motor Series

Vybronics' motor series is ideal for devices where low power consumption is paramount

Image of Jinlong's Low Current Vibration Motor Series Vybronics' low current/low power consumption vibration motor series have a higher than normal load resistance that ensures the lowest possible current consumption needed for devices with limited battery capacity or extended battery life requirements. Of particular note is the VZ4TL2B0620044P cylindrical motor which draws a remarkably low 9 mA at 3 VDC and produces vibration force for 0.75 GRMS. The VCLP1020B002L coin motor generates 0.75 GRMS at 30 mA (max) / 3 VDC. Even lower power consumption can be achieved by driving these vibration motors at a lower voltage; however, this comes at the expense of lower motor speed and vibration force. Usability studies should be done to determine the minimum G force required for the application and, thus, the minimum motor drive level requirements. Custom lead lengths are available.

Features
  • Typical current: 9 mA to 31 mA
  • Rated current: 12 mA to 35 mA
  • Rated voltage: 1.5 VDC or 3 VDC
  • Operating voltage: 2.2 VDC to 3.6 VDC
  • Starting voltage: 1.5 VDC max.
  • RPM: 8000 to 9000
  • Vibrational force: 0.5 G to 0.8 G
  • No driver IC required

Applications

  • Wearable devices requiring maximum battery life
  • Any lightweight device requiring a silent vibrating alert

Z4TL2B03715452 Low Current Vibration Motor Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
VIBRATION COIN 3V LOW CURR 0.25GVCLP0820B004LVIBRATION COIN 3V LOW CURR 0.25G3458 - Immediate$2.70Näytä tiedot
VIBRATION COIN 3V LOW CURR 0.75GVCLP1020B002LVIBRATION COIN 3V LOW CURR 0.75G5366 - Immediate$2.70Näytä tiedot
VIBRATION ERM MTR LOW CURR 0.7GVZ4TL2B0370055LVIBRATION ERM MTR LOW CURR 0.7G842 - Immediate$2.66Näytä tiedot
VIBRATION ERM MTR LOW CURR 0.45GVZ4TL2B0620044PVIBRATION ERM MTR LOW CURR 0.45G1098 - Immediate$5.32Näytä tiedot
VIBRATION ERM MTR LOW CURR 0.45GVZ4TH7B2120042PVIBRATION ERM MTR LOW CURR 0.45G1084 - Immediate$4.43Näytä tiedot
Updated: 2020-07-13
Published: 2018-04-27