Mid-Mount Coin Vibration Motors with Spring Contacts

Vybronics' offers its C1020K001F mid-mount coin vibration motor for low-profile designs

Image of Jinlong Machinery's C1020K001F Coin Vibration MotorVybronics introduces the C1020K001F, a member of its coin vibration motor series. This part is used to provide silent vibration alerts or haptic feedback to the user. Measuring 2.1 mm x 10 mm, it has spring contacts that are designed to allow mid-mounting the motor through a hole in a PCB. At only 2.1 mm thick, it is the thinnest coin motor currently available. Mid-mounting further reduces its profile to 1.2 mm above the PCB. The motor may be controlled by a transistor or FET switch. An IC driver is not required but may be used for haptic applications.

For applications requiring a higher vibration force, the C1030Q001F might be a viable option. Measuring 3.0 mm x 10 mm, it generates 1.25 G @ 2 VDC.

If these configurations are not suitable, Jinlong Machinery also manufacturers coin motors with diameters of 7 mm to 10 mm with thicknesses that range from 2 mm to 3.4 mm. These are available with wire leads, flex circuits, or spring contacts.

 
    Image of Jinlong's C1020K001F Coin Vibration Motor
    Image of Jinlong's C1020K001F Coin Vibration Motor
Features
  • Lowest profile: 1.2 mm when mid-mounted
  • Rated voltage: 2 VDC
  • Operating voltage: 1.7 to 2.3 VDC
  • Rated current: 90 mA maximum (60ma typical) at 2VDC
  • Starting voltage: 1.5 VDC maximum
  • RPM: 10,000
  • Vibrational force: 1.1 G
  • No driver IC required
Applications
  • Wearable devices
  • Any lightweight device requiring a silent alert or haptic feedback
Hole in PCB for motor. Two circular PCB pads mate with motors spring contacts
    Image of Jinlong Machinery's C1020K001F Coin Vibration Motor
Molded pocket in product housing holds motor
    Image of Jinlong Machinery's C1020K001F Coin Vibration Motor
Motor mid-mounted in device
    Image of Jinlong's C1020K001F Coin Vibration Motor

C1020K001F Coin Vibration Motor

KuvaManufacturer Part NumberKuvausAihealueMoottorin tyyppiRPMSaatavana oleva määrä HintaNäytä tiedot
VIBRATION ERM MOTOR 9000 RPM 2VVC1020K001FVIBRATION ERM MOTOR 9000 RPM 2VVärähtely, ERM (haptinen)-9000 RPM0 - Immediate$1.78Näytä tiedot
VIBRATION ERM MTR 12000 RPM 2VVC1030Q002FVIBRATION ERM MTR 12000 RPM 2VVärähtely, ERM (haptinen)-12000 RPM0 - ImmediateSee Page for PricingNäytä tiedot
VIBRATION ERM MTR 12000 RPM 2VVC1030Q001FVIBRATION ERM MTR 12000 RPM 2VVärähtely, ERM (haptinen)-12000 RPM0 - ImmediateSee Page for PricingNäytä tiedot
VIBRATION ERM MOTOR 10K RPM 0.6GVC0824K001LVIBRATION ERM MOTOR 10K RPM 0.6GVärähtely, ERM (haptinen)-10000 RPM0 - ImmediateSee Page for PricingNäytä tiedot
Published: 2016-08-04