VC0720B Series Coin Vibration Motors

Vybronics' offers its 7 mm x 2 mm coin vibration motor for lightweight wearable devices

Image of Vybronics' VC0720B Series Coin Vibration MotorsAt only 7 mm in diameter and 2.1 mm thick, Vybronics' VC0720B series is currently the smallest ERM brush-type coin vibration motor on the market. The VC0720B001F utilizes a flexible printed circuit (FPC) with contacts on both the top and bottom, allowing it to be directly soldered to the PCB regardless of orientation. Included double-stick adhesive PSA is used to secure the motor to the PCB. The VC0720B015F is the leaded version of this device. The VC0720B088L was designed to mate with PCB-mounted contact springs or pogo pins. This series is intended for use with lightweight devices requiring vibrating alerts or haptic feedback. The motor has an operating voltage range of 2.7 VDC to 3.3 VDC. At 3 VDC the motor's speed is 10,000 (minimum) RPM with an average current consumption of 48 mA. It may be driven by either DC voltage or a PWM signal. A driver IC is not required but may be used to produce various haptic effects. Custom lead lengths, FPCs, PORON foam pads, connectors, and PSA are also available.

If a higher vibrational force is required, please consider using one of Vybronics' larger-sized coin vibration motors. These motors range from 8 mm to 12 mm in diameter and can generate vibrational forces of up to 2.00 GRMS.

Features
  • Small form factor
  • Rated voltage: 3 VDC
  • Operating voltage:  2.7 VDC to 3.3 VDC
  • Rated current:  80 mA maximum (48 mA typical) at 3 VDC
  • Starting voltage: 2.5 VDC maximum
  • RPM: 10,000
  • Vibrational force: 0.2 GRMS minimum
  • No driver IC required
Applications
  • Lightweight wearable devices
  • Any lightweight device requiring a silent alert or haptic feedback

VC0720B Series Coin Vibration Motors

KuvaManufacturer Part NumberKuvausAihealueMoottorin tyyppiRPMSaatavana oleva määrä HintaNäytä tiedot
VIBRATION ERM MOTOR 10K RPM 0.3GVC0720B001FVIBRATION ERM MOTOR 10K RPM 0.3GVärähtely, ERM (haptinen)-10000 RPM5705 - Immediate$2.77Näytä tiedot
VIBRATION ERM MOTOR 8K RPM 0.3GVC0720B015FVIBRATION ERM MOTOR 8K RPM 0.3GVärähtely, ERM (haptinen)-8000 RPM246 - Immediate$3.04Näytä tiedot
VIBRATION ERM MOTOR FPC 3V 0.3GVC0720B088LVIBRATION ERM MOTOR FPC 3V 0.3GVärähtely, ERM (haptinen)Harjallinen10000 RPM0 - Immediate$2.77Näytä tiedot
Published: 2016-08-04