Surface Mount Lithium Coin Cells

Jauch Quartz surface mount coin cells make an ideal choice for medical equipment and memory backup applications

Image of Jauch Surface Mount Lithium Coin Cells Jauch surface mount lithium coin cells are available in many versions, which differ in terms of cathode, electrolyte, and separator. They are available in diverse designs and sizes to accommodate a wide range of applications. Due to a high voltage of 3 V, high capacity, wide temperature range, and long shelf life (due to low self-discharge), they have a wide range of applications.

Lithium is an ideal (negative) electrode material since it has the lowest potential of all chemical elements and, therefore, the highest possible cell voltage. Lithium manganese dioxide batteries (LiMnO2) with a voltage of 3 V are widely used. This type is mainly used in small electronic devices and as a backup battery for motherboards. The advantage over lithium batteries with a liquid cathode (LiSO2, LiSOCl2, LiSO2Cl2) is the lower passivation of the anode, which helps avoid voltage drops at the beginning of the load (voltage delay).

Features
  • Nominal voltage: 3 V
  • Nominal capacity: 30 mAh to 1,000 mAh
  • Standard load: 5.1 kΩ to 68 kΩ
  • Standard current: 0.05 mA to 0.5 mA
  • Max continuous current: 0.3 mA to 4 mA
  • Max pulse current: 5 mA to 18 mA
  • Operating temperature: -30°C to +85°C
  • Weight: approximately 0.65 g to 8.8 g
  • Chemistry: LiMnO2
  • UL1642: MH62838
Applications
  • Car keys
  • Watches
  • Medical equipment
  • Toys
  • LED flashlights
  • Memory backup

Surface Mount Lithium Coin Cells

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
BATTERY LITHIUM 3V COINCR1620BATTERY LITHIUM 3V COIN4263 - Marketplace$0.30Näytä tiedot
BATTERY LITHIUM 3V COINCR1225BATTERY LITHIUM 3V COIN1450 - Marketplace$0.33Näytä tiedot
BATTERY LITHIUM 3V COINCR2016BATTERY LITHIUM 3V COIN2000 - Marketplace$0.36Näytä tiedot
BATTERY LITHIUM 3V COINCR2025BATTERY LITHIUM 3V COIN4962 - Marketplace$0.43Näytä tiedot
BATTERY LITHIUM 3V COINCR1216BATTERY LITHIUM 3V COIN1975 - Marketplace$0.54Näytä tiedot
BATTERY LITHIUM 3V COINCR1632BATTERY LITHIUM 3V COIN1990 - Marketplace$0.67Näytä tiedot
BATTERY LITHIUM 3V COINCR2032BATTERY LITHIUM 3V COIN4916 - Marketplace$0.68Näytä tiedot
BATTERY LITHIUM 3V COINCR2016BATTERY LITHIUM 3V COIN1970 - Marketplace$0.77Näytä tiedot
BATTERY LITHIUM 3V COINCR2032 V3BATTERY LITHIUM 3V COIN2000 - Marketplace$0.82Näytä tiedot
BATTERY LITHIUM 3V COINCR1632 H2BATTERY LITHIUM 3V COIN998 - Marketplace$0.87Näytä tiedot
BATTERY LITHIUM 3V COINCR1025 V2BATTERY LITHIUM 3V COIN371 - Marketplace$0.92Näytä tiedot
BATTERY LITHIUM 3V COINCR1616BATTERY LITHIUM 3V COIN4995 - Marketplace$0.93Näytä tiedot
BATTERY LITHIUM 3V COINCR1620BATTERY LITHIUM 3V COIN1998 - Marketplace$0.94Näytä tiedot
BATTERY LITHIUM 3V COINCR1025BATTERY LITHIUM 3V COIN1852 - Marketplace$0.94Näytä tiedot
BATTERY LITHIUM 3V COINCR1220BATTERY LITHIUM 3V COIN1060 - Marketplace$0.94Näytä tiedot
BATTERY LITHIUM 3V COINCR1225 H2BATTERY LITHIUM 3V COIN895 - Marketplace$1.09Näytä tiedot
BATTERY LITHIUM 3V COINCR1220 V2BATTERY LITHIUM 3V COIN455 - Marketplace$1.10Näytä tiedot
BATTERY LITHIUM 3V COINCR2354BATTERY LITHIUM 3V COIN5000 - Marketplace$1.43Näytä tiedot
BATTERY LITHIUM 3V COINCR2325BATTERY LITHIUM 3V COIN1995 - Marketplace$1.45Näytä tiedot
BATTERY LITHIUM 3V COINCR2450BATTERY LITHIUM 3V COIN1500 - Marketplace$1.45Näytä tiedot
Published: 2024-09-04