USB Type-C™ Connector DX07 Series

JAE's DX07 series connectors are compatible with USB Type-C, 80 Gbps SuperSpeed communication, and USB power delivery

Image of JAE Electronics' USB Type-C Connector DX07 SeriesJAE has launched the DX07 series, plug and receptacle connectors which are compatible with the next-generation USB Type-C specification.

With its compact design and high-density terminals (compared to other standard interfaces), the USB Type-C connector is ideal for mobile devices. It is capable of 80 Gbps high-speed communication and a maximum of 5 A current for faster charging. The reversible plug orientation allows for easy insertion.

Highly involved in the development of the USB Type-C specification, JAE has met the requirements for superior EMI/EMC characteristics, mechanical strength, and durable lock structure using their expertise in high-precision manufacturing technology and high-speed communication design for compact connectors.

JAE products are manufactured with the highest quality using fully automated production and inspection standards.

Features
  • Compliant with Universal Serial Bus Type-C specification release 1.1
  • Compatible with 80 Gbps SuperSpeed communication (USB4 Gen4)
  • VR standard VirtualLink™ certified variations available
  • IPX8 waterproof variations available
  • Reversible plug makes it possible to insert both ways
  • Superior EMI / EMC characteristics
  • Design to secure mechanical strength of both receptacle and plug
  • Lock structure with superior durability
  • Supports 5 A maximum power supply (compatible with USB power deliver)
Specifications
  • Number of contacts: 16, 22, and 24 positions
  • Rated current: 5 A maximum
  • Rated voltage: 48 VRMS
  • Contact resistance: 40 mΩ minimum (initial)
  • Dielectric withstanding voltage: AC100 VRMS (for 1 minute)
  • Insulation resistance: 100 MΩ minimum (initial)
  • Operating temperature range: -40°C to 85°C
  • Mating cycles: 10,000 times
Applications
  • Smartphones
  • Tablets
  • Personal computers
  • Televisions/monitors
  • Digital cameras
  • Compact hand-held devices

USB Type-C™ Waterproof Connector

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN RCPT USB3.1 TYPEC 24POS SMDDX07W024JA1R1000CONN RCPT USB3.1 TYPEC 24POS SMD17901 - Immediate$3.36Näytä tiedot

USB Type-C™ VirtualLink Certified

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN RCP USB4.0 TYPEC 24P SMD RADX07S024XJ4R250CONN RCP USB4.0 TYPEC 24P SMD RA982 - Immediate$2.54Näytä tiedot

USB Type-C™ Receptacle

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN RCP USB2.0 TYP C 24P SMD RADX07S016JA1R1500CONN RCP USB2.0 TYP C 24P SMD RA0 - Immediate$1.44Näytä tiedot

USB Type-C™ Docking Connector

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN PLUG USB3.1 TYPEC 24POS SMDDX07VN24WA2C1568CONN PLUG USB3.1 TYPEC 24POS SMD0 - Immediate$2.09Näytä tiedot

USB Type-C™ Connector

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN RCP USB3.1 TYPEC 24P SMD RADX07S024JJ3R1300CONN RCP USB3.1 TYPEC 24P SMD RA3991 - Immediate$2.11Näytä tiedot
CONN RCPT USB3.1 TYPEC 24POS SMDDX07B024JJ1R1500CONN RCPT USB3.1 TYPEC 24POS SMD21 - Immediate$2.18Näytä tiedot
CONN RCP USB3.1 TYPEC 24P SMD RADX07S024JJ2R1300CONN RCP USB3.1 TYPEC 24P SMD RA27715 - Immediate$2.18Näytä tiedot
CONN RCP USB3.1 TYPEC 24P SMD RADX07S024XJ1R1100CONN RCP USB3.1 TYPEC 24P SMD RA4417 - Immediate$2.36Näytä tiedot
CONN RCPT USB3.1 TYPEC 24POS SMDDX07B024JJ2R1500CONN RCPT USB3.1 TYPEC 24POS SMD8415 - Immediate$2.11Näytä tiedot
CONN RCP USB3.1 TYPEC 24P SMD RADX07S024JJ4R1300CONN RCP USB3.1 TYPEC 24P SMD RA1161 - Immediate$2.18Näytä tiedot
CONN RCP USB3.1 TYPEC 24P SMD RADX07B024JJ3R1600CONN RCP USB3.1 TYPEC 24P SMD RA5815 - Immediate$2.18Näytä tiedot
CONN RCPT USB3.1 TYPEC 24POS SMDDX07B024XJ1R1300CONN RCPT USB3.1 TYPEC 24POS SMD1832 - Immediate$2.36Näytä tiedot
CONN PLUG USB3.1 TYPEC BRD EDGEDX07P024AJ1R1500CONN PLUG USB3.1 TYPEC BRD EDGE0 - ImmediateSee Page for PricingNäytä tiedot
CONN PLUG USB3.1 TYPEC BRD EDGEDX07P024MJ1R1500CONN PLUG USB3.1 TYPEC BRD EDGE0 - ImmediateSee Page for PricingNäytä tiedot
CONN RCPT USB3.1 TYPEC 24POS SMDDX07S024WJ3R400CONN RCPT USB3.1 TYPEC 24POS SMD0 - Immediate$1.95Näytä tiedot
CONN RCPT USB3.1 TYPEC 24POS SMDDX07S024WJ1R350CONN RCPT USB3.1 TYPEC 24POS SMD2083 - Immediate$3.14Näytä tiedot
Updated: 2025-09-18
Published: 2015-07-15