Repairable DX07 Series USB-C® Receptacles

JAE DX07 series receptacles are solderless for easy replacement, rugged for durability, and support up to USB 80 Gbps speed and 240 W power

Image of JAE Electronics Repairable DX07 Series USB-C® ReceptaclesJAE expands its DX07 series with repairable USB Type‑C receptacles designed to support eco‑conscious product design worldwide. Unlike conventional surface-mount technology (SMT) connectors, the repairable DX07 can be replaced independently of the PCB using only a screwdriver. This innovation helps OEMs improve repairability, reduce e‑waste, and make compliance easier, all without sacrificing high‑speed performance and reliability.

Features
  • Solderless, screw-secured design
  • Supports USB4® Gen4 (USB 80 Gbps) signals
  • Supports USB PD EPR power up to 240 W
  • Durable MIM shell for excellent impact resistance and long-term reliability
  • Easy replacement with basic tool and without heat
Diagrams
    Image of JAE Electronics Repairable DX07 Series Diagram
    Image of JAE Electronics Repairable DX07 Series Diagram
    Image of JAE Electronics Repairable DX07 Series Diagram
Applications
  • Workstations
  • Gaming consoles
  • Drones
  • Robotics
  • Other ruggedized I/O environments

Repairable DX07 Series USB-C® Receptacles

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
CONN RCPT USB4 TYPC 48P COMP RA
DX07B048ZJ1C768CONN RCPT USB4 TYPC 48P COMP RA0 - Immediate$9.30Näytä tiedot
Uudet tuotteet
CONN RCPT USB4 TYPC 24P COMP RA
DX07B024ZJ1C1088CONN RCPT USB4 TYPC 24P COMP RA0 - Immediate$6.05Näytä tiedot
Published: 2026-02-05